TPD1E0B04DPLT
TPD1E0B04DPLT
- 描述
- TPD1E0B04 适用于 USB-C 和天线且采用 0402 和 0201 封装的 0.13pF、±3.6V、±8kV ESD 保护二极管
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPD1E0B04DPLT
- 商品编号
- C1973013
- 商品封装
- X2-SON-2(0.3x0.6)
- 包装方式
- 编带
- 商品毛重
- 0.001克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 反向工作电压(Vrwm) | 3.6V | |
| 钳位电压 | 19V | |
| 峰值脉冲电流(Ipp) | 1.7A@8/20us | |
| 峰值脉冲功率(Ppp) | 15W@8/20us | |
| 击穿电压(VBR) | 6.7V |
| 属性 | 参数值 | |
|---|---|---|
| 反向漏电流(Ir) | 10nA | |
| 通道数 | 单路 | |
| 工作温度 | -40℃~+125℃ | |
| 防护等级 | IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2 | |
| 类型 | ESD | |
| Cj-结电容 | 0.13pF |
商品概述
The TPD1E0B04 is a bidirectional TVS ESD protection diode array designed to safeguard USB Type-C and Thunderbolt 4 circuits. The TPD1E0B04's rated ESD shock dissipation reaches the highest level specified in the IEC 61000 - 4 - 2 (Level 4) international standard. This device features an IO capacitance of 0.13pF per channel (DPL package), making it highly suitable for protecting high-speed interfaces with rates up to 60Gbps, such as USB 4.0 and lower versions, Thunderbolt 4, and antennas. The low dynamic resistance and low clamping voltage provide system-level protection against transient events. The TPD1E0B04 comes in the industry-standard 0201 (DPL) and 0402 (DPY) packages.
商品特性
- IEC61000 - 4 - 2 Level 4 (Contact) ESD protection
- ±8kV Contact discharge
- ±9kV Air-gap discharge
- IEC61000 - 4 - 4 EFT protection
- 80A (5/50ns)
- IEC61000 - 4 - 5 Surge protection
- 1.7A (8/20μs)
- IO capacitance: 0.13 to 0.15pF (Typical), 0.15 to 0.18pF (Maximum)
- DC breakdown voltage: 6.7V (Typical)
- Ultra-low leakage current: 10nA (Maximum)
- Low ESD clamping voltage
- Supports high-speed interfaces with rates up to 60Gbps
- Low insertion loss: >30GHz (-3dB bandwidth)
- Industrial temperature range: -40°C to +125°C
- Ultra-small 0201 and 0402 packages
应用领域
- End devices
- Portable and desktop computers
- Mobile phones and tablets
- Set-top boxes
- TVs and monitors
- USB dongles
- Docking stations
- USB Type-C
- Thunderbolt 4
- USB 4.0 and lower versions
- HDMI 2.1 and lower versions
- DisplayPort 2.1 and lower versions
- PCI Express 5.0 and lower versions
- Antennas


