嘉立创上市
购物车0
TPD1E04U04DPYT实物图
  • TPD1E04U04DPYT商品缩略图
  • TPD1E04U04DPYT商品缩略图
  • TPD1E04U04DPYT商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD1E04U04DPYT

适用于HDMI2.0和USB3.0的低RDYN单通道ESD保护二极管

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD1E04U04 适用于 HDMI 2.0 和 USB 3.0 且采用 0402 和 0201 封装的 0.5pF、3.6V、±16kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD1E04U04DPYT
商品编号
C1973531
商品封装
X1-SON-2(0.6x1)​
包装方式
编带
商品毛重
0.02325克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性单向
反向工作电压(Vrwm)3.6V
钳位电压8.9V
峰值脉冲电流(Ipp)2.5A@8/20us
峰值脉冲功率(Ppp)19W@8/20us
击穿电压(VBR)6.2V
属性参数值
反向漏电流(Ir)10nA
通道数单路
工作温度-40℃~+125℃
防护等级IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2
类型ESD
Cj-结电容0.5pF

商品概述

The TPD1E04U04 is a unidirectional TVS ESD protection diode used to protect HDMI 2.0 and USB 3.0 circuits. The rated ESD shock dissipation value of the TPD1E04U04 is higher than the highest level specified in the IEC 61000 - 4 - 2 (Level 4) international standard. This device features an IO capacitance of 0.5pF, making it suitable for protecting high-speed interfaces with rates up to 6Gbps, such as HDMI 2.0 and USB 3.0 interfaces. The low dynamic resistance and ultra-low clamping voltage can provide system-level protection against transient events for sensitive SoCs. The TPD1E04U04 comes in the industry-standard 0402 (DPY) package.

商品特性

  • IEC61000 - 4 - 2 Level 4 electrostatic discharge (ESD) protection
    • ±16kV contact discharge
    • ±16kV air-gap discharge
  • IEC61000 - 4 - 4 electrical fast transient (EFT) protection
    • 80A (5/50ns)
  • IEC61000 - 4 - 5 surge protection
    • 2.5A (8/20μs)
  • IO capacitance: 0.5pF (typical), 0.65pF (maximum)
  • Ultra-low ESD clamping voltage
    • 8.9V at 16A TLP
    • -4.6V at -16A TLP
  • Low RDYN
    • 0.25Ω between IO and GND
    • 0.18Ω between GND and IO
  • DC breakdown voltage: 5V (minimum)
  • Ultra-low leakage current: 10nA (maximum)
  • Supports high-speed interfaces with rates up to 6Gbps
  • Industrial temperature range: -40°C to +125°C
  • Industry-standard 0402 package

应用领域

  • End devices
    • Set-top boxes
    • Portable and desktop computers
    • TVs and monitors
    • Mobile phones and tablets
    • Digital video recorders (DVRs) and network video recorders (NVRs)
  • Interfaces
    • HDMI 2.0
    • HDMI 1.4b
    • USB 3.0
    • DisplayPort 1.2
    • PCI Express 3.0