嘉立创上市
购物车0
ESDS302DBVR实物图
  • ESDS302DBVR商品缩略图
  • ESDS302DBVR商品缩略图
  • ESDS302DBVR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

ESDS302DBVR

双向ESD 3.6V截止 峰值浪涌电流:12A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
ESDS302 适用于 USB 和以太网且具有 12A 8/20uS 浪涌额定值的双通道 2.3pF、3.6V、±30kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
ESDS302DBVR
商品编号
C1975280
商品封装
SOT-23-5​
包装方式
编带
商品毛重
0.065克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性双向
反向工作电压(Vrwm)3.6V
钳位电压6V
峰值脉冲电流(Ipp)12A@8/20us
峰值脉冲功率(Ppp)85W@8/20us
击穿电压(VBR)7.5V
属性参数值
反向漏电流(Ir)50nA
通道数双路
工作温度-40℃~+125℃
防护等级IEC 61000-4-2;IEC 61000-4-4;IEC 61000-4-5
类型ESD
Cj-结电容2.3pF

商品概述

The ESDS302 and ESDS304 devices are unidirectional TVS ESD protection diode arrays in two - channel and four - channel configurations respectively, used for Ethernet and USB surge protection up to 12 A (8 / 20 μs). The ESDS302 and ESDS304 devices are rated for ESD shock dissipation up to 30 kV, complying with the IEC 61000 - 4 - 2 international standard (> Level 4). These devices have an IO capacitance of 2.3 pF per channel, making them well - suited for protecting high - speed interfaces such as Ethernet 1G and USB 2.0. Low dynamic resistance and low clamping voltage support system - level protection against transient events. The ESDS302 and ESDS304 devices are available in the industry - standard 5 - pin SOT23 package.

商品特性

  • IEC61000 - 4 - 2 Level 4 ESD protection:
    • ±30 kV contact discharge
    • ±30 kV air - gap discharge
  • IEC61000 - 4 - 4 EFT protection:
    • 80 A (5/50 ns)
  • IEC61000 - 4 - 5 surge protection:
    • 12 A (8 / 20 μs)
    • Low surge clamping voltage of 6 V (at 12 A lpp)
  • IO capacitance:
    • 2.3 pF (typical)
  • DC breakdown voltage: 4.5 V (minimum)
  • Ultra - low leakage current: 3 nA (typical)
  • Supports high - speed interfaces with rates up to 1 Gbps
  • Industrial temperature range: - 40°C to +125°C
  • Simple through - wiring package (ESDS302)

应用领域

  • End devices:
    • Ethernet switches
    • Access points
    • Gateways
    • Printers
    • Digital video recorders (DVR) and network video recorders (NVR)
  • Interfaces:
    • Ethernet 10/100/1000 Mbps
    • USB 2.0
    • GPIO