嘉立创上市
购物车0
TPD1E0B04DPYT实物图
  • TPD1E0B04DPYT商品缩略图
  • TPD1E0B04DPYT商品缩略图
  • TPD1E0B04DPYT商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD1E0B04DPYT

双向ESD 3.6V截止 峰值浪涌电流:1.7A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD1E0B04 适用于 USB-C 和天线且采用 0402 和 0201 封装的 0.13pF、±3.6V、±8kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD1E0B04DPYT
商品编号
C1976014
商品封装
X1-SON-2(0.6x1)​
包装方式
编带
商品毛重
0.022克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性双向
反向工作电压(Vrwm)3.6V
钳位电压19V
峰值脉冲电流(Ipp)1.7A@8/20us
峰值脉冲功率(Ppp)15W@8/20us
击穿电压(VBR)6.7V
属性参数值
反向漏电流(Ir)10nA
通道数单路
工作温度-40℃~+125℃
防护等级IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2
类型ESD
Cj-结电容0.15pF

商品概述

The TPD1E0B04 is a bidirectional TVS ESD protection diode array designed to safeguard USB Type-C and Thunderbolt 4 circuits. The TPD1E0B04's rated ESD shock dissipation reaches the highest level specified in the IEC 61000 - 4 - 2 (Level 4) international standard. This device features an IO capacitance of 0.13pF per channel (DPL package), making it highly suitable for protecting high-speed interfaces with rates up to 60Gbps, such as USB 4.0 and lower versions, Thunderbolt 4, and antennas. The low dynamic resistance and low clamping voltage provide system-level protection against transient events. The TPD1E0B04 comes in the industry-standard 0201 (DPL) and 0402 (DPY) packages.

商品特性

  • IEC61000 - 4 - 2 Level 4 (Contact) ESD protection
    • ±8kV Contact discharge
    • ±9kV Air-gap discharge
  • IEC61000 - 4 - 4 EFT protection
    • 80A (5/50ns)
  • IEC61000 - 4 - 5 Surge protection
    • 1.7A (8/20μs)
  • IO capacitance: 0.13 to 0.15pF (Typical), 0.15 to 0.18pF (Maximum)
  • DC breakdown voltage: 6.7V (Typical)
  • Ultra-low leakage current: 10nA (Maximum)
  • Low ESD clamping voltage
  • Supports high-speed interfaces with rates up to 60Gbps
  • Low insertion loss: >30GHz (-3dB bandwidth)
  • Industrial temperature range: -40°C to +125°C
  • Ultra-small 0201 and 0402 packages

应用领域

  • End devices
  • Portable and desktop computers
  • Mobile phones and tablets
  • Set-top boxes
  • TVs and monitors
  • USB dongles
  • Docking stations
  • USB Type-C
  • Thunderbolt 4
  • USB 4.0 and lower versions
  • HDMI 2.1 and lower versions
  • DisplayPort 2.1 and lower versions
  • PCI Express 5.0 and lower versions
  • Antennas