嘉立创上市
购物车0
TPD4E101DPWR实物图
  • TPD4E101DPWR商品缩略图
  • TPD4E101DPWR商品缩略图
  • TPD4E101DPWR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD4E101DPWR

双向ESD 5.5V截止 峰值浪涌电流:3A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD4E101 采用 0.5mm 间距、0.64mm2 SON 封装的四路 4.8pF、±5.5V、±15kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD4E101DPWR
商品编号
C1975353
商品封装
X2-SON-4-EP(0.8x0.8)​
包装方式
编带
商品毛重
0.008667克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性双向
反向工作电压(Vrwm)5.5V
钳位电压13V
峰值脉冲电流(Ipp)3A@8/20us
峰值脉冲功率(Ppp)-
属性参数值
击穿电压(VBR)6V
通道数四路
工作温度-40℃~+125℃
防护等级IEC 61000-4-2
类型ESD
Cj-结电容5pF

商品概述

The TPD4E101 is a four-channel ESD protection device in an ultra-small package. The larger pin pitch helps save the manufacturing cost of the printed circuit board (PCB). This device provides up to 15kV contact discharge protection compliant with IEC61000 - 4 - 2. This device features an ESD clamping circuit, and the back-to-back diodes of this circuit support single-pole/bidirectional signals. The low line capacitance makes this device suitable for a wide range of applications supporting data rates up to 700Mbps. Typical application areas in portable applications include audio lines (microphones, headphones, and speakerphones), SD interfaces, SIM interfaces, auxiliary keyboards, or other buttons.

商品特性

  • Provides system-level ESD protection for low-voltage input/output (IO) interfaces, IEC61000 - 4 - 2 Level 4
  • ±15kV (air discharge)
  • ±15kV (contact discharge)
  • IO capacitance < 5pF
  • Ultra-low leakage current
  • Ultra-low clamping voltage
  • Industrial temperature range: -40°C to 125°C
  • Space-saving micro quad flat no-lead (μQFN) package

应用领域

  • Mobile phones
  • E-books
  • Portable media players
  • Digital video cameras
  • Tablet PCs
  • Set-top boxes