嘉立创上市
购物车0
TVS1400DRVR实物图
  • TVS1400DRVR商品缩略图
  • TVS1400DRVR商品缩略图
  • TVS1400DRVR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TVS1400DRVR

单向TVS 14V截止 峰值浪涌电流:43A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TVS1400可将高达43A的IEC 61000 - 4 - 5故障电流进行可靠分流,以保护系统免受高功率瞬态冲击或雷击。该器件为满足常见的工业信号线路EMC要求提供了解决方案,可通过42Ω阻抗进行耦合的方式承受高达±2kV的IEC 61000 - 4 - 5开路电压。TVS1400使用独特的反馈机制确保在故障期间发挥精确的平缓钳位能力,保证系统接触电压低于20V。精确的电压调节允许设计人员放心地选择具有较低电压容差的系统组件,不但减少了系统成本和复杂度,而且不损害可靠性。此外,TVS1400还采用2mm×2mm小型SON封装,非常适用于空间受限应用,与业内标准的SMA和SMB封装相比,尺寸减小了70%。极低的器件泄露电流和电容确保最大限度地降低了对受保护线路的影响。为了确保在产品的整个寿命期间提供可靠保护,在高温环境下对TVS1400进行了5,000次重复浪涌冲击测试,但器件性能未发生任何变化。
品牌名称
TI(德州仪器)
商品型号
TVS1400DRVR
商品编号
C1975229
商品封装
WSON-6-EP(2x2)​
包装方式
编带
商品毛重
0.039克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性单向
反向工作电压(Vrwm)14V
钳位电压18.4V
峰值脉冲电流(Ipp)43A@8/20us
峰值脉冲功率(Ppp)820W@8/20us
属性参数值
击穿电压(VBR)16.9V
反向漏电流(Ir)2.2nA
工作温度-40℃~+125℃
防护等级IEC 61000-4-5
类型TVS
Cj-结电容120pF

商品概述

The TVS1400 can reliably divert fault currents of up to 43A according to IEC 61000 - 4 - 5, protecting the system from high - power transient shocks or lightning strikes. This device provides a solution to meet the common EMC requirements of industrial signal lines and can withstand an open - circuit voltage of up to ±2kV according to IEC 61000 - 4 - 5 when coupled through a 42Ω impedance. The TVS1400 uses a unique feedback mechanism to ensure precise and smooth clamping capability during faults, guaranteeing that the system contact voltage remains below 20V. Precise voltage regulation allows designers to confidently select system components with lower voltage tolerances, reducing system cost and complexity without sacrificing reliability.

In addition, the TVS1400 is available in a small 2mm × 2mm SON package, making it ideal for space - constrained applications. It has a 70% smaller footprint compared to the industry - standard SMA and SMB packages. The extremely low device leakage current and capacitance minimize the impact on the protected lines. To ensure reliable protection throughout the product's lifespan, the TVS1400 has been tested with 5,000 repeated surge shocks in a high - temperature environment without any change in device performance.

商品特性

  • Protection characteristics meet the ±2kV, 42Ω IEC 61000 - 4 - 5 surge test requirements for industrial signal lines
  • Maximum clamping voltage of 19.3V at 43A, 8/20μs surge current
  • Off - state voltage: 14V
  • Small package size of 4mm²
  • Withstands more than 5,000 repeated 35A 8/20μs surge current shocks at 125°C
  • IEC 61000 - 4 - 5 (8/20μs): 43A
  • IEC 61643 - 321 (10/1000μs): 8A
  • Low leakage current
  • 2.2nA (typical) at 27°C
  • 16nA (typical) at 85°C
  • Low capacitance: 120pF
  • Integrated 4 - level IEC61000 - 4 - 2 ESD protection

应用领域

  • Industrial sensor I/O
  • Solid - state drives
  • PLC I/O modules
  • Network protection and control
  • 12V power lines
  • Appliances
  • Medical devices