嘉立创上市
购物车0
TPD1E05U06QDPYRQ1实物图
  • TPD1E05U06QDPYRQ1商品缩略图
  • TPD1E05U06QDPYRQ1商品缩略图
  • TPD1E05U06QDPYRQ1商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD1E05U06QDPYRQ1

单向ESD 5.5V截止 峰值浪涌电流:2.5A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD1E05U06-Q1 适用于 USB 3.0 且采用 0402 封装的汽车类 0.4pF 5.5V ±12kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD1E05U06QDPYRQ1
商品编号
C1974916
商品封装
X1-SON-2(0.6x1)​
包装方式
编带
商品毛重
0.01克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性单向
反向工作电压(Vrwm)5.5V
钳位电压14V
峰值脉冲电流(Ipp)2.5A@8/20us
峰值脉冲功率(Ppp)30W@8/20us
击穿电压(VBR)8.7V
属性参数值
反向漏电流(Ir)10nA
通道数单路
工作温度-40℃~+125℃
防护等级IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2
类型ESD
Cj-结电容0.42pF

商品概述

TPDxE05U06-Q1 is a series of unidirectional Transient Voltage Suppressor (TVS) Electrostatic Discharge (ESD) protection diodes with ultra-low capacitance. These devices are designed to dissipate ESD shocks higher than the maximum level specified in the IEC61000-4-2 Class 4 international standard. The ultra-low load capacitance makes these devices well-suited for protecting any high-speed signal applications up to 6Gbps.

商品特性

  • Compliant with AEC-Q101
  • Human Body Model (HBM) Classification Level H3B
  • Charged Device Model (CDM) Classification Level C5
  • Device temperature range: -40°C to +125°C
  • IEC61000-4-2 Class 4 ESD protection
  • ±12kV contact discharge
  • ±15kV air-gap discharge
  • IEC61000-4-4 Electrical Fast Transient (EFT) protection
  • 80A (5/50ns)
  • IEC61000-4-5 Surge protection
  • 2.5A (8/20μs)
  • I/O capacitance from 0.42pF to 0.5pF (typical)
  • DC breakdown voltage 6.4V (minimum)
  • Ultra-low leakage current 10nA (maximum)
  • Low ESD clamping voltage (14V at 5A TLP)
  • Simple through-route package

应用领域

  • End equipment
    • Audio head unit
    • Rear-seat entertainment system
    • Telematics
    • USB hub
    • Navigation module
    • Media interface
  • Interfaces
    • USB 2.0
    • USB 3.0
    • HDMI 1.4/2.0
    • Low-Voltage Differential Signaling (LVDS)
    • DisplayPort
    • SIM card