嘉立创上市
购物车0
TPD2E1B06DRLR实物图
  • TPD2E1B06DRLR商品缩略图
  • TPD2E1B06DRLR商品缩略图
  • TPD2E1B06DRLR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD2E1B06DRLR

ESD 5.5V截止 峰值浪涌电流:2.5A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD2E1B06 适用于 USB 2.0 且具有 ESD 等级的双通道 1pF、±5.5V、±10kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD2E1B06DRLR
商品编号
C1974127
商品封装
SOT-666-6​
包装方式
编带
商品毛重
0.34克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
反向工作电压(Vrwm)5.5V
钳位电压15V
峰值脉冲电流(Ipp)2.5A@8/20us
峰值脉冲功率(Ppp)35W@8/20us
击穿电压(VBR)9.5V
属性参数值
反向漏电流(Ir)10nA
通道数双路
工作温度-40℃~+125℃
防护等级IEC 61000-4-2
类型ESD
Cj-结电容1pF

商品概述

The TPD2E1B06 is a dual-channel ultra-low capacitance ESD protection device. It provides ±10 kV IEC contact ESD protection. Its 1 pF line capacitance makes this device suitable for a wide range of applications. Typical application interfaces are USB 2.0, Low-Voltage Differential Signaling (LVDS), and I2C.

商品特性

  • Provides system-level electrostatic discharge (ESD) protection for low-voltage input/output (IO) interfaces
  • IEC 61000-4-2 Level 4 contact ESD rating
  • IO capacitance of 1 pF (typical)
  • DC breakdown voltage of 7 V (minimum)
  • Ultra-low leakage current of 10 nA (maximum)
  • Low ESD clamping voltage
  • Automotive temperature range: -40°C to 125°C
  • Small and easy-to-route DRL package

应用领域

  • Game consoles
  • E-books
  • Portable media players
  • Digital video cameras