TPD1E04U04DPLT
TPD1E04U04DPLT
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- TPD1E04U04 适用于 HDMI 2.0 和 USB 3.0 且采用 0402 和 0201 封装的 0.5pF、3.6V、±16kV ESD 保护二极管
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPD1E04U04DPLT
- 商品编号
- C1973437
- 商品封装
- X2-SON-2(0.3x0.6)
- 包装方式
- 编带
- 商品毛重
- 0.001克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 极性 | 单向 | |
| 反向工作电压(Vrwm) | 3.6V | |
| 钳位电压 | 8.9V | |
| 峰值脉冲电流(Ipp) | 2.5A@8/20us | |
| 峰值脉冲功率(Ppp) | 19W@8/20us | |
| 击穿电压(VBR) | 6.2V |
| 属性 | 参数值 | |
|---|---|---|
| 反向漏电流(Ir) | 10nA | |
| 通道数 | 单路 | |
| 工作温度 | -40℃~+125℃ | |
| 防护等级 | IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2 | |
| 类型 | ESD | |
| Cj-结电容 | 0.5pF |
商品概述
The TPD1E04U04 is a unidirectional TVS ESD protection diode used to protect HDMI 2.0 and USB 3.0 circuits. The rated ESD shock dissipation value of the TPD1E04U04 is higher than the highest level specified in the IEC 61000 - 4 - 2 (Level 4) international standard. This device features an IO capacitance of 0.5pF, making it suitable for protecting high-speed interfaces with rates up to 6Gbps, such as HDMI 2.0 and USB 3.0 interfaces. The low dynamic resistance and ultra-low clamping voltage can provide system-level protection against transient events for sensitive SoCs. The TPD1E04U04 comes in the industry-standard 0402 (DPY) package.
商品特性
- IEC61000 - 4 - 2 Level 4 electrostatic discharge (ESD) protection
- ±16kV contact discharge
- ±16kV air-gap discharge
- IEC61000 - 4 - 4 electrical fast transient (EFT) protection
- 80A (5/50ns)
- IEC61000 - 4 - 5 surge protection
- 2.5A (8/20μs)
- IO capacitance: 0.5pF (typical), 0.65pF (maximum)
- Ultra-low ESD clamping voltage
- 8.9V at 16A TLP
- -4.6V at -16A TLP
- Low RDYN
- 0.25Ω between IO and GND
- 0.18Ω between GND and IO
- DC breakdown voltage: 5V (minimum)
- Ultra-low leakage current: 10nA (maximum)
- Supports high-speed interfaces with rates up to 6Gbps
- Industrial temperature range: -40°C to +125°C
- Industry-standard 0402 package
应用领域
- End devices
- Set-top boxes
- Portable and desktop computers
- TVs and monitors
- Mobile phones and tablets
- Digital video recorders (DVRs) and network video recorders (NVRs)
- Interfaces
- HDMI 2.0
- HDMI 1.4b
- USB 3.0
- DisplayPort 1.2
- PCI Express 3.0


