TPD6E004RSER
ESD 5.5V截止
- 描述
- TPD6E004 适用于高速接口的 6 通道、1.6pF、5.5V、8kV ESD 保护二极管
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPD6E004RSER
- 商品编号
- C1973052
- 商品封装
- UQFN-8(1.5x1.5)
- 包装方式
- 编带
- 商品毛重
- 0.05克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 反向工作电压(Vrwm) | 5.5V | |
| 钳位电压 | - | |
| 峰值脉冲电流(Ipp) | - | |
| 峰值脉冲功率(Ppp) | - | |
| 击穿电压(VBR) | 9V |
| 属性 | 参数值 | |
|---|---|---|
| 反向漏电流(Ir) | 1nA | |
| 通道数 | 六路 | |
| 工作温度 | -40℃~+85℃ | |
| 防护等级 | IEC 61000-4-2 | |
| 类型 | ESD | |
| Cj-结电容 | 1.6pF |
商品概述
The TPD6E004 device is a low-capacitance, ±15kV ESD protection diode array designed to protect sensitive electronic components connected to communication lines. Each channel contains a pair of diodes to direct ESD current pulses to VCC or GND. The TPD6E004 provides protection against ESD pulses up to ±15kV for the Human Body Model (HBM), ±8kV for contact ESD, and ±12kV for air-gap ESD as specified in IEC 61000 - 4 - 2. The device has a typical capacitance of 1.6pF per channel, making it well-suited for high-speed data I/O interfaces. The TPD6E004 device is available in the RSE package and is rated for an operating temperature range of -40°C to +85°C. The TPD6E004 device features a 6-channel ESD architecture and is designed for USB, Ethernet, and FireWire applications.
商品特性
- ESD protection performance exceeds JESD specification requirements
- ±15kV Human Body Model (HBM)
- ±8kV IEC 61000 - 4 - 2 contact discharge
- ±12kV IEC 61000 - 4 - 2 air-gap discharge
- 1.6pF low I/O capacitance
- Supply voltage range from 0.9V to 5.5V
- 6-channel device
- Space-saving UQFN(RSE) package
应用领域
-USB-Ethernet-FireWire-Video-Mobile phones-SVGA Video connections-Blood glucose meters



