TPD4E02B04QDQARQ1
ESD 3.6V截止 峰值浪涌电流:2A@8/20us
- 描述
- TPD4E02B04-Q1 适用于 USB 3.0 和高速接口的汽车类四路 0.25pF、±3.6V、±12kV ESD 保护二极管
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPD4E02B04QDQARQ1
- 商品编号
- C1973193
- 商品封装
- USON-10(1x2.5)
- 包装方式
- 编带
- 商品毛重
- 0.134克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 反向工作电压(Vrwm) | 3.6V | |
| 钳位电压 | 8.8V | |
| 峰值脉冲电流(Ipp) | 2A@8/20us | |
| 峰值脉冲功率(Ppp) | 17W@8/20us | |
| 击穿电压(VBR) | 6.4V |
| 属性 | 参数值 | |
|---|---|---|
| 反向漏电流(Ir) | 10nA | |
| 通道数 | 四路 | |
| 工作温度 | -40℃~+125℃ | |
| 防护等级 | IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2 | |
| 类型 | ESD | |
| Cj-结电容 | 0.25pF |
商品概述
TPD4E02B04-Q1 is an automotive-certified bidirectional TVS ESD protection diode array for USB Type-C and HDMI 2.0 circuit protection. The TPD4E02B04-Q1 has a rated ESD shock dissipation value of up to 10 kV, meeting the ISO 10605 (330 pF, 330 Ω) ESD standard. The TPD4E02B04 also reaches the highest level specified in the IEC 61000-4-2 international standard (Level 4). Each channel of the device has an IO capacitance of 0.25 pF, suitable for protecting high-speed interfaces with rates up to 10 Gbps (such as USB 3.1 Gen 2). Low dynamic resistance and low clamping voltage ensure system-level protection against transient events. The TPD4E02B04-Q1 comes in an industry-standard USON-10 (DQA) package. This package features a straight-through wiring with a pin pitch of 0.5 mm, simplifying implementation and reducing design time. The device also has a non-automotive-certified version: TPD4E02B04.
商品特性
- Compliant with AEC-Q101
- IEC 61000-4-2 Level 4 ESD protection
- ±12 kV contact discharge
- ±15 kV air-gap discharge
- ISO 10605 (330 pF, 330 Ω) ESD protection
- ±10 kV contact discharge
- ±10 kV air-gap discharge
- IEC 61000-4-4 Transient discharge (EFT) protection: 80 A (5/50 ns)
- IEC 61000-4-5 Surge protection: 2 A (8/20 μs)
- IO capacitance: 0.25 pF (typical)
- DC breakdown voltage: 5.5 V (minimum)
- Ultra-low leakage current: 10 nA (maximum)
- Low ESD clamping voltage: 8.8 V (5 A TLP)
- Supports high-speed interfaces with rates up to 10 Gbps
- Industrial temperature range: -40°C to +125°C
- Simple straight-through wiring package
应用领域
- End devices
- Audio head units
- Rear-seat entertainment systems
- Telematics
- USB hubs
- Instrument clusters
- Body control modules
- Media interfaces
- USB Type-C
- USB 3.1 Gen 2
- High-Definition Multimedia Interface (HDMI) 2.0/1.4
- USB 3.0
- DisplayPort 1.3
- 10/100/1000 Mbps Ethernet



