TPD2E2U06DRLR
ESD 5.5V截止 峰值浪涌电流:5.5A@8/20us
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- TPD2E2U06 适用于 USB 2.0 且具有 5.5A 8/20us 浪涌等级的双通道 1.5pF、5.5V、±25kV ESD 保护二极管
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPD2E2U06DRLR
- 商品编号
- C1972959
- 商品封装
- SOT-553-5
- 包装方式
- 编带
- 商品毛重
- 0.001克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 反向工作电压(Vrwm) | 5.5V | |
| 钳位电压 | 9.7V | |
| 峰值脉冲电流(Ipp) | 5.5A@8/20us | |
| 峰值脉冲功率(Ppp) | 85W@8/20us | |
| 击穿电压(VBR) | 8.5V |
| 属性 | 参数值 | |
|---|---|---|
| 反向漏电流(Ir) | 10nA | |
| 通道数 | 双路 | |
| 工作温度 | -40℃~+125℃ | |
| 防护等级 | IEC 61000-4-5;IEC 61000-4-2 | |
| 类型 | ESD | |
| Cj-结电容 | 1.5pF |
商品概述
The TPD2E2U06 is a dual-channel low-capacitance transient voltage suppressor (TVS) diode electrostatic discharge (ESD) protection device. This device provides ±25kV contact ESD protection and ±30kV air-gap ESD protection compliant with the IEC 61000 - 4 - 2 standard. The 1.5pF line capacitance of the TPD2E2U06 makes this device suitable for digital input Class-D audio amplifiers in a wide range of applications. Typical application interfaces are USB2.0, low-voltage differential signaling (LVDS) interfaces, and I2C.
商品特性
- IEC61000 - 4 - 2 Level 4
- ±25kV (Contact discharge)
- ±30kV (Air-gap discharge)
- IEC61000 - 4 - 5 Surge protection
- 5.5A peak pulse current (8/20μs pulse)
- IO capacitance value of 1.5pF (Typical)
- DC breakdown voltage of 6.5V (Minimum)
- Ultra-low leakage current of 10nA (Maximum)
- Low ESD clamping voltage
- Industrial temperature range: -40°C to +125°C
- Small DRL and DCK packages for easy routing
应用领域
- End equipment
- Set-top boxes
- Notebooks
- Servers
- Electronic point of sale (EPOS)
- Interfaces
- USB2.0
- Ethernet
- MIPI bus
- LVDS
- I2C



