嘉立创上市
购物车0
TPS40170MRGYTEP引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

TPS40170MRGYTEP

降压型 4.5V~60V

描述
TPS40170-EP 增强型产品,4.5V 至 60V 宽输入同步 PWM 降压控制器
品牌名称
TI(德州仪器)
商品型号
TPS40170MRGYTEP
商品编号
C181550
商品封装
VQFN-20(3.5x4.5)​
包装方式
编带
商品毛重
0.174克(g)

商品参数

属性参数值
商品目录DC-DC电源芯片
功能类型降压型
工作电压4.5V~60V
输出电压-
输出电流-
开关频率100kHz~600kHz
工作温度-55℃~+125℃
属性参数值
同步整流是
输出通道数1
拓扑结构降压式
静态电流(Iq)4.5mA
开关管(内置/外置)外置
输出类型可调
功能特性内置LDO稳压器;频率同步;可调软启动;过流保护;输出电压跟随;工作状态指示;可调限流

商品概述

TPS40170是一款功能齐全的同步PWM降压控制器,其工作输入电压介于4.5V至60V之间,并针对高功率密度、高可靠dc/dc转换器应用进行了优化。该控制器通过输入电压前馈补偿实施电压模式控制,可在输入电压变化时立即做出响应。开关频率可在100kHz至600kHz之间进行编程。

TPS40170具有系统保护与监控特性的完整集合,如可编程UVLO、通过传感低侧FET实现的可编程过流保护(OCP),传感高侧FET实现的可选短路保护(SCP)以及热关断。启用引脚可在低电流(典型值1μA)模式下实现系统关断。控制器支持预偏置输出,提供一个开漏电源良好(PGOOD)信号,并支持闭环软启动、输出电压跟踪以及自适应死区时间控制。

TPS40170提供精度1%以内的准确输出电压调节。此外,该控制器还采用最新双向同步体系,提供一个可作为主控器件工作的控制器以及其它可作为从器件工作的下游控制器,可与主器件同相或180°异相同步。从控制器可在自由运行开关频率的±30%以内与外部时钟同步。

The TPS40170 is a synchronous PWM buck controller that accepts a wide range of input voltages from 4.5V to 60V and features voltage-mode control with input-voltage feed-forward compensation. The switching frequency is programmable from 100kHz to 600kHz.

The TPS40170 has a complete set of system protections such as programmable UVLO, programmable overcurrent protection (OCP), selectable short-circuit protection (SCP), and thermal shutdown. The ENABLE pin allows for system shutdown in a low-current (1μA typical) mode. The controller supports pre-biased outputs, provides an open-drain PGOOD signal, and has closed-loop programmable soft-start, output-voltage tracking, and adaptive dead-time control.

The TPS40170 provides accurate output voltage regulation within 1% accuracy.

Additionally, the controller implements a novel scheme of bidirectional synchronization with one controller acting as the master and other downstream controllers acting as slaves, synchronized to the master in-phase or 180° out-of-phase. Slave controllers can be synchronized to an external clock within ±30% of the internal switching frequency.

商品特性

  • 4.5V至60V宽输入电压
  • 600mV基准电压,精度±1%
  • 可编程欠压闭锁(UVLO)与滞后
  • 带有电压前馈的电压模式控制
  • 100kHz与600kHz间的可编程编程频率
  • 具有主/从选项的双向频率同步
  • 具有集成热补偿的低侧场效应晶体(FET)传感过流保护和高侧FET传感短路保护
  • 可编程闭环软启动
  • 支持预偏置输出
  • 带有滞后的165℃上的热关断
  • 电压跟踪电源良好
  • 1μA低电流关断启用
  • 8V与3.3V低压降(LDO)输出
  • 集成型自举二极管
  • 20引脚3.5mmx4.5mm四四方扁平无引线(RGY)封装

应用领域

  • 负载点(POL)模块
  • 宽输入电压、高功率密度DC/DC转换器