TVS2200DRVR
单向 22V 40A@8/20us
- 描述
- TVS2200 22V 平缓钳位浪涌保护器件
- 品牌名称
- TI(德州仪器)
- 商品型号
- TVS2200DRVR
- 商品编号
- C523793
- 商品封装
- WSON-6-EP(2x2)
- 包装方式
- 编带
- 商品毛重
- 0.019克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 极性 | 单向 | |
| 反向工作电压(Vrwm) | 22V | |
| 钳位电压 | 28V | |
| 峰值脉冲电流(Ipp) | 40A@8/20us | |
| 峰值脉冲功率(Ppp) | 1.12kW@8/20us |
| 属性 | 参数值 | |
|---|---|---|
| 击穿电压(VBR) | 25.9V | |
| 反向漏电流(Ir) | 3.5nA | |
| 工作温度 | -40℃~+125℃ | |
| 防护等级 | IEC 61000-4-5;IEC 61000-4-2 | |
| 类型 | TVS | |
| Cj-结电容 | 105pF |
商品概述
The TVS2200 can reliably divert IEC 61000-4-5 fault currents of up to 40A to protect the system from high-power transient shocks or lightning strikes. This device provides a solution to meet the common EMC requirements of industrial signal lines and can withstand an IEC 61000-4-5 open-circuit voltage of up to ±1kV when coupled through a 42Ω impedance. The TVS2200 uses a unique feedback mechanism to ensure precise and flat clamping capability during faults, keeping the system contact voltage below 30V. Precise voltage regulation allows designers to confidently select system components with lower voltage tolerances, thereby reducing system cost and complexity without sacrificing reliability. In addition, the TVS2200 comes in a small 2mm × 2mm SON package, designed for space-constrained applications. Compared with the industry-standard SMA and SMB packages, its size can be reduced by 70%. The extremely low device leakage current and capacitance minimize the impact on the protected lines. To ensure reliable protection throughout the product's lifespan, the TVS2200 was subjected to 5,000 repeated surge shock tests in a high-temperature environment without any change in device performance.
商品特性
- Protection characteristics meet the requirements of the 1kV, 42Ω IEC 61000-4-5 surge test for industrial signal lines
- Maximum clamping voltage of 28.4V at a 40A 8/20μs surge current
- Off-state voltage: 22V
- Miniature package size of 4mm²
- Can withstand more than 5,000 repeated shocks of a 35A 8/20μs surge current at 125°C
- Robust surge protection:
- IEC 61000-4-5 (8/20μs): 40A
- IEC 61643-321 (10/1000μs): 5A
- Low leakage current:
- 3.5nA (typical) at 27°C
- 25nA (typical) at 85°C
- Low capacitance: 105pF
- Integrated 4-level IEC 61000-4-2 ESD protection
应用领域
- Industrial sensor I/O
- Medical equipment
- USB Type-C Vbus
- PLC I/O modules
- Electrical appliances



