嘉立创上市
购物车0
2SK3378ENTL-E引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

2SK3378ENTL-E

N通道MOSFET,电流:100mA,耐压:30V

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
2SK3378ENTL-E
商品编号
C3282545
包装方式
编带
商品毛重
1克(g)

商品参数

属性参数值
商品目录场效应管(MOSFET)
数量1个N沟道
漏源电压(Vdss)30V
连续漏极电流(Id)100mA
导通电阻(RDS(on))7Ω@4V
耗散功率(Pd)300mW
阈值电压(Vgs(th))2.3V
栅极电荷量(Qg)-
属性参数值
输入电容(Ciss)-
反向传输电容(Crss)1pF
工作温度-55℃~+150℃
配置-
类型N沟道
输出电容(Coss)-
栅极电压(Vgs)±20V

应用领域

  • Standard-grade products: Computers, office equipment, communication devices, test and measurement equipment, audio and visual equipment, household electronics and appliances, machine tools, personal electronic devices, industrial robots
  • High-quality grade products: Transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, medical equipment not specifically used for life support

数据手册PDF

放大查看下载PDF