嘉立创上市
购物车0
2SK1585-AZ引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

2SK1585-AZ

N沟道,电流:1.0A,耐压:16V

商品型号
2SK1585-AZ
商品编号
C3282702
包装方式
袋装
商品毛重
1克(g)

商品参数

属性参数值
商品目录场效应管(MOSFET)
数量1个N沟道
漏源电压(Vdss)16V
连续漏极电流(Id)800mA
导通电阻(RDS(on))1.2Ω@2.5V
耗散功率(Pd)800mW
阈值电压(Vgs(th))1.6V
栅极电荷量(Qg)-
属性参数值
输入电容(Ciss)116pF
反向传输电容(Crss)27pF
工作温度-55℃~+150℃
配置-
类型N沟道
输出电容(Coss)107pF
栅极电压(Vgs)±16V

商品特性

~~- 低导通电阻-支持4.5 V栅极驱动-高密度贴装-无铅-无卤

应用领域

-Standard-grade applications:computers,office equipment,Communication devices,test AND measurement equipment,audio-visual equipment,household electronics,machine tools,personal electronic devices,industrial robots-High-quality applications:Transportation equipment (automobiles,trains,ships,etc.),traffic control systems,disaster prevention systems,anti-theft systems,safety equipment,medical equipment NOT specifically used FOR life support

数据手册PDF

放大查看下载PDF