嘉立创上市
购物车0
2SK3668-ZK-E1-AY引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

2SK3668-ZK-E1-AY

N沟道,电流:10A,耐压:400V

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
2SK3668-ZK-E1-AY
商品编号
C3282862
包装方式
袋装
商品毛重
1克(g)

商品参数

属性参数值
商品目录场效应管(MOSFET)
漏源电压(Vdss)400V
连续漏极电流(Id)10A
导通电阻(RDS(on))550mΩ@10V
耗散功率(Pd)100W
阈值电压(Vgs(th))2.5V
属性参数值
栅极电荷量(Qg)26nC@10V
输入电容(Ciss)1.32nF
反向传输电容(Crss)13pF
工作温度-55℃~+150℃
类型N沟道

商品特性

  • 全新革命性高压技术
  • 具备极高的dv/dt额定值
  • 高脉冲电流能力
  • 针对目标应用通过JEDEC认证
  • 引脚无铅电镀;符合RoHS标准
  • 超低栅极电荷
  • 超低有效电容

应用领域

  • Standard grade: Computers, office equipment, communication devices, test and measurement equipment, audio-visual equipment, household electronics and appliances, machine tools, personal electronic devices, industrial robots
  • High-quality grade: Transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, medical devices not specifically used for life support

数据手册PDF