商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 场效应管(MOSFET) | |
| 漏源电压(Vdss) | 16V | |
| 连续漏极电流(Id) | 2A | |
| 导通电阻(RDS(on)) | 800mΩ@2.5V | |
| 耗散功率(Pd) | 2W |
| 属性 | 参数值 | |
|---|---|---|
| 输入电容(Ciss) | 180pF | |
| 反向传输电容(Crss) | 55pF | |
| 类型 | N沟道 | |
| 输出电容(Coss) | 160pF |
商品特性
- 驱动电压:4V
- VDSS:30V
- RDS(ON)(最大值):4.0mΩ
- ID:100A
- 集成快速恢复二极管恢复时间(典型值):80 ns
应用领域
- Standard grade: Computers, office equipment, communication devices, test and measurement equipment, audio-visual equipment, household electronic appliances, machine tools, personal electronic devices, industrial robots
- High-quality grade: Transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, medical equipment not specifically used for life support


