TPS2553QDBVRQ1
精密可调节限流配电开关
- 描述
- TPS2553-Q1 高电平有效且具有反向阻断功能的汽车类 0.075-1.3A 可调节 ILIMIT、2.5-6.5V、85mΩ USB 电源开关
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPS2553QDBVRQ1
- 商品编号
- C130055
- 商品封装
- SOT-23-6
- 包装方式
- 编带
- 商品毛重
- 0.057克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 功率电子开关 | |
| 类型 | 高侧开关 | |
| 通道数 | 1 | |
| 输入控制逻辑 | 高电平有效 | |
| 工作电压 | 2.5V~6.5V |
| 属性 | 参数值 | |
|---|---|---|
| 最大连续电流 | 1.5A | |
| 导通电阻 | 85mΩ | |
| 功能特性 | 短路保护;过流保护;集成电荷泵;反向电压保护;软启动;过温保护;过压保护;欠压锁定 | |
| 工作温度 | -40℃~+150℃ |
商品概述
TPS2553-Q1 配电开关用于要求精确限流或者遇到高电容和短路的应用并提供高达1.5A 的持续负载电流。这些器件借助一个外部电阻器提供一个75mA至1.7A(典型值)间的可编程电流限制阀值。在更高电流限制设置上可实现严格至 ±6% 的电流限制精度。对电源开关的上升和下降次数进行控制以大大降低接通/切断期间的电流冲击。 当输出负载超过限流阀值时,TPS2553-Q1 器件借助于恒定电流模式来将输出电流限制在安全的水平上。当输出电压被驱动至高于输入时,一个内部反向电压比较器将电源开关禁用来保护开关输入端上的器件。在过流和反向电压情况下,FAULT输出被置为低电平。 The TPS2553-Q1 is current-limited. Power-distribution switches using N-channel MOSFETs for applications where short circuits or heavy capacitive loads will be encountered and provide up to 1.5 A of continuous load current. These devices allow the user to program the current-limit threshold between 75 mA and 1.7 A (typ) via an external resistor. Additional device shutdown features include overtemperature protection and reverse-voltage protection. The device incorporates an internal charge pump and gate drive circuitry necessary to drive the Nchannel MOSFET. The charge pump supplies power to the driver circuit and provides the necessary voltage to pull the gate of the MOSFET above the source. The charge pump operates from input voltages as low as 2.5 V and requires little supply current. The driver controls the gate voltage of the power switch. The driver incorporates circuitry that controls the rise and fall times of the output voltage to limit large current and voltage surges and provides built-in soft-start functionality. The TPS2553-Q1 enters constant-current mode when the load exceeds the current-limit threshold.
商品特性
- 符合汽车应用要求,具有符合AEC-Q100的下列结果
- 器件温度1级:-40°C至125°C的环境运行温度范围
- 器件人体模型(HBM)静电放电(ESD)分类等级H2
- 器件充电器件模型(CDM) ESD分类等级C3B
- 高达1.5A最大负载电流
- 1.7A电流下 ±6%限流精度(典型值)
- 满足USB限流要求
- 与TPS2550/51向后兼容
- 可调节电流限制,75mA - 1300mA(典型值)
- 恒定电流(TPS2553-Q1)
- 快速过流响应 -2μs(典型值)
- 85mΩ高侧金属氧化物半导体场效应晶体管(MOSFET)(DBV封装)
- 反向输入 - 输出电压保护
- 工作范围:2.5V至6.5V
- 内置软启动
- 符合IEC 61000 - 4 - 2标准的15kV静电放电(ESD)保护(用外部电容实现)
- UL列表 - 文件号E169910和NEMKO IEC60950 - 1 - am1 ed2.0
应用领域
- 车载应用
- 配电
- 限流



