嘉立创上市
购物车0
TPD2EUSB30ADRTR实物图
  • TPD2EUSB30ADRTR商品缩略图
  • TPD2EUSB30ADRTR商品缩略图
  • TPD2EUSB30ADRTR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD2EUSB30ADRTR

单向ESD 3.6V截止 峰值脉冲电流:5A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD2EUSB30A 适用于 USB 3.0 且具有 5A 浪涌额定值的双通道 0.7pF、3.6V、±8kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD2EUSB30ADRTR
商品编号
C94934
商品封装
SOT(9x3)​
包装方式
编带
商品毛重
0.028克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性单向
反向工作电压(Vrwm)3.6V
钳位电压8V
峰值脉冲电流(Ipp)1A
峰值脉冲功率(Ppp)45W@8/20us
属性参数值
击穿电压(VBR)4.5V
通道数双路
工作温度-40℃~+85℃@(Ta)
防护等级IEC 61000-4-5;IEC 61000-4-2
类型ESD
Cj-结电容0.7pF

商品概述

The TPD2EUSB30, TPD2EUSB30A, and TPD4EUSB30 are electrostatic discharge (ESD) protection diode arrays based on 2-channel and 4-channel transient voltage suppressors (TVS). The TPDxEUSB30/A devices are rated to dissipate ESD strikes up to the highest level specified by the IEC 61000-4-2 international standard (contact). These devices also offer a peak pulse current rating of 5A (8/20 μs) per the IEC 61000-4-5 (surge) specification. The TPD2EUSB30A features a low DC breakdown voltage of 4.5V. With low capacitance, low breakdown voltage, and low dynamic resistance, the TPD2EUSB30A device provides excellent protection for high-speed differential IOs. The TPD2EUSB30 and TPD2EUSB30A are available in a space-saving DRT (1mm × 1mm) package. The TPD4EUSB30 is available in a space-saving DQA (2.5mm × 1.0mm) package.

商品特性

  • Supports USB 3.0 data rates (5Gbps)
  • IEC 61000-4-2 ESD protection (Level 4 contact)
  • IEC 61000-4-5 - 5A (8/20μs)
  • Low capacitance
  • DRT: 0.7pF (typical)
  • DQA: 0.8pF (typical)
  • Dynamic resistance: 0.6Ω (typical)
  • Space-saving DRT, DQA packages
  • Through-hole pin mapping

应用领域

  • Notebook computers
  • Set-top boxes
  • DVD players
  • Media players
  • Portable computers