嘉立创上市
购物车0
TPD4E004DRYR实物图
  • TPD4E004DRYR商品缩略图
  • TPD4E004DRYR商品缩略图
  • TPD4E004DRYR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD4E004DRYR

5.5V

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD4E004 适用于高速接口且具有 VCC 引脚的四通道 1.6pF、5.5V、±8kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD4E004DRYR
商品编号
C97503
商品封装
SON-6(1x1.5)​
包装方式
编带
商品毛重
0.024克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
反向工作电压(Vrwm)5.5V
击穿电压(VBR)8V
反向漏电流(Ir)1nA
通道数四路
属性参数值
工作温度-40℃~+85℃
防护等级IEC 61000-4-2
类型TVS
Cj-结电容1.6pF

商品概述

The TPD4E004 is a low-capacitance transient voltage suppression (TVS) device. It is designed to protect sensitive electronic components connected to communication lines from electrostatic discharge (ESD). Each of the four channels contains a pair of diodes to direct ESD current pulses to VCC or GND. It can provide protection against human body model (HBM) ESD pulses up to ±15 kV (as specified in IEC 61000 - 4 - 2), and offers ±8 kV contact discharge and ±12 kV air-gap discharge protection. With a capacitance of 1.6 pF per channel, this device is well-suited for use in high-speed data I/O interfaces. The TPD4E004 is a four-channel ESD structure designed for USB, Ethernet, and other high-speed applications.

商品特性

  • IEC 61000 - 4 - 2 ESD protection:
    • ±8 kV IEC 61000 - 4 - 2 contact discharge
    • ±12 kV IEC 61000 - 4 - 2 air-gap discharge
  • ANSI/ESDA/JEDEC JS - 001: ±15 kV human body model (HBM)
  • 1.6 pF low input capacitance
  • 0.9 V to 5.5 V power supply voltage range
  • 4-channel device
  • Space-saving SON (DRY) package

应用领域

  • USB
  • Ethernet
  • FireWire
  • Video
  • Mobile phones
  • SVGA video connections
  • Blood glucose meters