嘉立创上市
购物车0
MSP430G2230QDEP实物图
  • MSP430G2230QDEP商品缩略图
  • MSP430G2230QDEP商品缩略图
  • MSP430G2230QDEP商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

MSP430G2230QDEP

具有 2KB 闪存和 128B RAM 的增强型 16 位超低功耗混合信号微控制器

描述
MSP430G2230-EP 具有 2KB 闪存和 128B RAM 的增强型 16 位超低功耗混合信号微控制器
品牌名称
TI(德州仪器)
商品型号
MSP430G2230QDEP
商品编号
C134104
商品封装
SOIC-8​
包装方式
管装
商品毛重
0.173克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核MSP430 CPU16
CPU最大主频16MHz
CPU位数16 Bit
程序存储容量2KB
程序存储器类型FLASH
RAM容量128Byte
属性参数值
EEPROM容量-
I/O数量4
ADC(位数)10bit
振荡器类型内置
工作电压1.8V~3.6V
工作温度-40℃~+125℃

商品概述

MSP430G2230是超低功耗微控制器。这种架构与5种低功耗模式相组合,专为在便携式测量应用中延长电池使用寿命而优化。该器件具有一个强大的16位RISC CPU,16位寄存器和有助于获得最大编码效率的常数发生器。数字控制振荡器(DCO)可在不到1μs的时间里完成从低功耗模式至运行模式的唤醒。 MSP430G2230是超低功率混合信号微控制器,此微控制器装有一个内置的16位定时器和4个I/O引脚。除此之外,MSP430G2230还有使用同步协议(SPI或者I2C)的内置通信功能和一个10位A/D转换器。 The MSP430 CPU has a 16-bit RISC architecture that is highly transparent to the application. All operations, other than program-flow instructions, are performed as register operations in conjunction with seven addressing modes for source operand and four addressing modes for destination operand. The CPU is integrated with 16 registers that provide reduced instruction execution time. The register-to-register operation execution time is one cycle of the CPU clock. Four of the registers, R0 to R3, are dedicated as program counter, stack pointer, status register, and constant generator, respectively. The remaining registers are general-purpose registers. Peripherals are connected to the CPU using data, address, and control buses, and can be handled with all instructions. The instruction set consists of 51 instructions with three formats and seven address modes. Each instruction can operate on word and byte data. The MSP430 has one active mode and five software-selectable low-power modes of operation. An interrupt event can wake the device from any of the five low-power modes, service the request, and restore back to the low-power mode on return from the interrupt program.

商品特性

  • 低电源电压范围: 1.8V至3.6V
  • 超低功耗:
    • 激活模式:220μA(在1MHz频率和2.2V电压条件下)
    • 待机模式:0.5μA
    • 关闭模式(RAM保持):0.1μA
  • 5种节能模式
  • 基本时钟模块配置:
    • 高达16MHz的内部频率并具有4个精度为±1%的校准频率
    • 内部超低功耗低频振荡器
    • 32kHz晶振
    • 外部数字时钟源
  • 具有2个捕捉/比较寄存器的16位Timer_A
  • 带内部基准、采样与保持以及自动扫描功能的10位200ksps模数(A/D)转换器
  • 支持SPI和I2C的通用串行接口(USI)
  • 欠压检测器
  • 串行板上编程、无需外部编程电压、由安全熔丝(Security Fuse)实现的可编程代码保护
  • 具有两线制(Spy-Bi-Wire)接口的片上仿真逻辑电路
  • 2kB + 256B闪存存储器128B RAM
  • 采用8引脚塑料封装

应用领域

  • 便携式测量应用
  • 支持SPI和I2C的内置通信功能
  • 10位A/D转换器