嘉立创上市
购物车0
TPD4E1B06DCKR实物图
  • TPD4E1B06DCKR商品缩略图
  • TPD4E1B06DCKR商品缩略图
  • TPD4E1B06DCKR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD4E1B06DCKR

双向 5.5V 3A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD4E1B06 采用 SOT 和 SC70 封装且具有 0.5nA 最大泄漏电流的四路 0.7pF、±5.5V、±12kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD4E1B06DCKR
商品编号
C840093
商品封装
SC-70-6​
包装方式
编带
商品毛重
0.9克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性双向
反向工作电压(Vrwm)5.5V
钳位电压14.5V
峰值脉冲电流(Ipp)3A@8/20us
峰值脉冲功率(Ppp)45W@8/20us
击穿电压(VBR)9.5V
属性参数值
反向漏电流(Ir)500pA
通道数四路
工作温度-40℃~+125℃
防护等级IEC 61000-4-5;IEC 61000-4-2
类型ESD
Cj-结电容0.7pF

商品概述

The TPD4E1B06 is a 4-channel bidirectional electrostatic discharge (ESD) protection diode array. This device features ultra-low leakage current (0.5 nA), enabling precise analog measurements. The ±12 kV contact and ±15 kV air-gap ESD protection exceed the requirements of IEC 61000-4-2 Level 4. The 0.7 pF line capacitance of the TPD4E1B06 device makes it well-suited for applications such as precision analog, USB 2.0, Ethernet, SATA, LVDS, and 1394 interfaces.

商品特性

  • Ultra-low leakage current of 0.5 nA (maximum)
  • Transient protection for 4 I/O lines:
    • IEC 61000-4-2 contact discharge ±12 kV
    • IEC 61000-4-2 air-gap discharge ±15 kV
    • IEC 61000-4-5 surge 3.0 A (8/20 μs)
  • I/O capacitance of 0.7 pF (typical)
  • Bidirectional ESD protection diode array
  • Low ESD clamping voltage
  • Industrial temperature range: -40°C to 125°C
  • Small DRL and DCK packages for easy routing

应用领域

  • Blood glucose meters
  • Tablets
  • GPS
  • Portable media players
  • TVs
  • Set-top boxes