XYC-PT3B940DFC-L1-1
3mm黑色圆头45°有边过滤可见光光敏
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 光敏二极管 光敏三极管 抗干扰强 尺寸3*5.3Typ.940nm860-1100nmmin.30V(Bvceo)Typ.2mAMax.0.1μA
- 品牌名称
- NEWOPTO(鑫永诚光电)
- 商品型号
- XYC-PT3B940DFC-L1-1
- 商品编号
- C6081280
- 商品封装
- 插件,D=3mm
- 包装方式
- 袋装
- 商品毛重
- 0.1599克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 环境光传感器 | |
| 感测类型 | 光强 | |
| 感光能力 | - | |
| 检测颜色 | - | |
| 接口类型 | - | |
| 分辨率 | - | |
| 工作电压 | 400mV~30V |
| 属性 | 参数值 | |
|---|---|---|
| 静态电流(Iq) | - | |
| 工作温度 | -30℃~+85℃ | |
| 长度 | 3.85mm | |
| 宽度 | 3mm | |
| 高度 | 5.3mm | |
| 功能特性 | - |
商品概述
XYC-PT3B940DFC-L1-1是NPN硅光电晶体管,封装在一个特殊黑色树脂胶的透镜内。该透镜效应使产品的2倍半功率的接受角度为60°。XYC-PT3B940DFC-L1-1 is NPN silicon phototransistor mounted in a lensed, special dark plastic package. The lensing effect of the package allows an acceptance half angle 60° that is measured from the optical axis to the half power point.
商品特性
- 感光峰值波长850nm Photosensitive peak wavelength λₚ = 850 nm
- 高可靠性 High reliability
- 低功耗 Low Power Consumption
- 符合RoHS RoHS compliant
应用领域
- 替代传统CDS光敏电阻 Replacement of conventional CDS photosensitive resistors
- 适用于各类光控照明产品:如小夜灯等 Suitable for all kinds of light products: such as night lamp etc.
- 自动调节背景光:如LCD、手机、照像机、电脑摄像头等 Products which need to adjust background light automatically, LCD, mobile phone, camera, computer camera etc.
- 控制各类光控影控玩具 Control all kinds of light and shadow controlled toys
- 各类光控红外检测测试设备等 All kinds of infrared light detection and testing equipment
- XYC-PT5A850AC-L1
- XYC-PT5J580AC-I6
- XYC-PT3528AC-L1
- XYC-PT3528AC-A1-FT
- XYC-PT5J560BC-A6
- XYC-PT0805BC-B1-S
- XYC-PT1411BC-I6
- XYC-PT5I560BC-A6
- XYC-PT5J850AC-A2
- XYC-PT5E550AC-IC
- XYC-PT3528AC-A6
- XYC-PT3E550AC-IC
- XYC-PT3E850AC-C4
- XYC-PT0805BC-L4-D
- XYC-PD5E590BC-E9
- XYC-PT5E550BC-I9
- XYC-PTHW550BC-I9
- XYC-PT3E550BC-I9
- XYC-PT3528BC-I9
- XYC-PTTL550BC-I9
- XYC-PT1411BC-I9
- XYC-PT5A850AC-L1
- XYC-PT5J580AC-I6
- XYC-PT3528AC-L1
- XYC-PT3528AC-A1-FT
- XYC-PT5J560BC-A6
- XYC-PT0805BC-B1-S
- XYC-PT1411BC-I6
- XYC-IR5E940AC-S4
- XYC-PD4335F90-E2
- XYC-IR5C940AC-X4
- XYC-PT3A850DC-L1
- XYC-IR3E940DC-X4
- XYC-IR5B850DC-D4
- XYC-PT2835F30-A4
- XYC-IRA2835A90-X4
- XYC-IR5F940AC-X4
- XYC-IR5HC940DC-S2
- XYC-PT5A850DC-A1
- XYC-PT3A940FC-A4
- XYC-PT3B850DC-A2
- XYC-IRA3020A65-SX1



