XYC-PT1411BC-I9
3528滤红外IC
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 光敏传感器 接收可见光光敏 抗干扰强 尺寸3.5*2.8Typ.550nm400-700nmVCC:1-10VTyp.3.0μAMax.0.4μA
- 品牌名称
- NEWOPTO(鑫永诚光电)
- 商品型号
- XYC-PT1411BC-I9
- 商品编号
- C6081367
- 商品封装
- SMD3528-2P
- 包装方式
- 编带
- 商品毛重
- 0.0701克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 环境光传感器 | |
| 感测类型 | 光强 | |
| 感光能力 | - | |
| 检测颜色 | - | |
| 接口类型 | - | |
| 分辨率 | - | |
| 工作电压 | 1V~10V |
| 属性 | 参数值 | |
|---|---|---|
| 静态电流(Iq) | - | |
| 工作温度 | -30℃~+85℃ | |
| 长度 | 3.5mm | |
| 宽度 | 2.85mm | |
| 高度 | 1.35mm | |
| 功能特性 | 光谱校正/滤光 |
商品概述
XYC-PT1411BC-I9是一款高灵敏度的环境光感测器,BT板封装工艺,具有高耐热性、抗湿性、高可靠性、环保等优点,减少LED吸湿后过回流焊开路隐患,完美一比一替换普通3528光敏规格,性能稳定可靠。 XYC-PT1411BC-I9 is a high-sensitivity environmental light sensor, BT Board packaging process, with high heat resistance, moisture resistance, high reliability and other advantages, reduce the LED moisture after over-reflow soldering open circuit hidden trouble, a perfect one-to-one replacement of the common 3528 photosensitive specifications, stable and reliable performance.
商品特性
- 感光峰值波长550nm Photosensitive peak wavelength λₚ = 550nm
- 高可靠性 High reliability
- 低功耗 Low Power Consumption
- 符合RoHS RoHS compliant
应用领域
- 替代传统CDS光敏电阻 Replacement of conventional CDS photosensitive resistors
- 适用于各类光控照明产品:如小夜灯等 Suitable for all kinds of light products: such as night lamp etc.
- 自动调节背景光:如LCD、手机、照像机、电脑摄像头等 Products which need to adjust background light automatically, LCD, mobile phone, camera, computer camera etc.
- 控制各类光控影控玩具 Control all kinds of light and shadow controlled toys
- 各类光控红外检测测试设备等 All kinds of infrared light detection and testing equipment



