嘉立创上市
购物车0
XYC-PTTL550BC-I9实物图
  • XYC-PTTL550BC-I9商品缩略图
  • XYC-PTTL550BC-I9商品缩略图
  • XYC-PTTL550BC-I9商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

XYC-PTTL550BC-I9

5mm蓝色平头无边3.2高过滤红外线光敏

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
光敏传感器 接收可见光光敏 抗干扰强 尺寸5*3.2Typ.550nm400-700nmVCC:1-10VTyp.3.5μAMax.0.4μA
商品型号
XYC-PTTL550BC-I9
商品编号
C6081366
商品封装
插件,D=5mm​
包装方式
袋装
商品毛重
0.1976克(g)

商品参数

属性参数值
商品目录环境光传感器
感测类型光强
感光能力-
检测颜色-
接口类型-
分辨率-
工作电压1V~10V
属性参数值
静态电流(Iq)-
工作温度-30℃~+85℃
长度5mm
宽度5mm
高度3.2mm
功能特性光谱校正/滤光

商品概述

鑫永诚PT550环境光传感器是一款高灵敏度的光敏传感器,插件式外型封装,是传统CDS光敏电阻的理想替代产品,模拟人眼感光,峰值波长550nm,专用于红外监控类产品,控制红外灯低照度下开启。 NEWOPTO PT550 infrared ALS is a high sensitivity optical sensor, in DIP package.It's the ideal substitute for traditional CDS photosensitive resistor, Simulation of the human eye sensitivity, the peak wavelength of 550nm, dedicated to the infrared monitoring products, control the infrared light under low illumination opening.

商品特性

  • 感光峰值波长550nm Photosensitive peak wavelength λₚ = 550nm
  • 高可靠性High reliability
  • 低功耗Low Power Consumption
  • 符合RoHS RoHS compliant

应用领域

  • 替代传统CDS光敏电阻Replacement of conventional CDS photosensitive resistors
  • 适用于各类光控照明产品:如小夜灯等Suitable for all kinds of light products: such as night lamp etc.
  • 自动调节背景光:如LCD、手机、照像机、电脑摄像头等Products which need to adjust background light automatically, LCD,mobile phone, camera, computer camera etc.
  • 控制各类光控影控玩具Control all kinds of light and shadow controlled toys
  • 各类光控红外检测测试设备等All kinds of infrared light detection and testing equipment

数据手册PDF