嘉立创上市
购物车0
XYC-PD5E590BC-E9实物图
  • XYC-PD5E590BC-E9商品缩略图
  • XYC-PD5E590BC-E9商品缩略图
  • XYC-PD5E590BC-E9商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

XYC-PD5E590BC-E9

硅光电池接收管

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
替代硅光电池专用对管 抗干扰强 尺寸5*5.3Typ.590nm400-1100nmmin.35V(BR)Typ.0.5μAMax.0.1μA
商品型号
XYC-PD5E590BC-E9
商品编号
C6081358
商品封装
插件,D=5mm​
包装方式
袋装
商品毛重
0.2153克(g)

商品参数

属性参数值
商品目录环境光传感器
感测类型光强
感光能力-
检测颜色-
接口类型-
分辨率-
工作电压1V~35V
属性参数值
静态电流(Iq)-
工作温度-30℃~+85℃
长度5.8mm
宽度-
高度5.3mm
功能特性光谱校正/滤光

商品概述

鑫永诚BC - E9系列环境光传感器是一款高灵敏度的光敏传感器,插件式外型封装,是传统CDS光敏电阻的理想替代产品,模拟人眼感光,峰值波长590nm,专用于红外监控类产品,控制红外灯灯低照度下开启。 NEWOPTO BC - E9 series ALS is a high sensitivity optical sensor, in DIP package. It's the ideal substitute for traditional CDS photosensitive resistor, Simulation of the human eye sensitivity, the peak wavelength of 590nm, dedicated to the infrared monitoring products, control the infrared light under low illumination opening.

商品特性

  • 感光峰值波长 590nm Photosensitive peak wavelength λp = 590nm
  • 高可靠性 High reliability
  • 低功耗 Low Power Consumption
  • 符合 Roh5 Roh5 compliant

应用领域

  • 适用于感应垃圾桶、感应洗手液机等 Suitable for induction garbage can and hand washing machine.
  • 适用于各类红外光控、红外对射,红外反射等电子产品 Suitable for all kinds of infrared light control, infrared radiation, infrared reflection and other electronic products.
  • 适用于高照度或可见光干扰较强的产品 Suitable for products with high illumination or visible light interference
  • 控制各类光控类玩具 Light controlled toys
  • 各类光控红外检测测试设备等 Optically controlled infrared detection equipment

数据手册PDF