XYC-PD5AB940DC-E9
烟感专用接收管
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 烟感专用接收管 抗干扰强 尺寸5*8.7 Typ.55μAMax.0.1μA
- 品牌名称
- NEWOPTO(鑫永诚光电)
- 商品型号
- XYC-PD5AB940DC-E9
- 商品编号
- C6081360
- 商品封装
- 插件,D=5mm
- 包装方式
- 袋装
- 商品毛重
- 0.286921克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 光电二极管 | |
| 直流反向耐压(Vr) | 35V | |
| 接收角度 | 65° | |
| 峰值波长 | 940nm | |
| 频谱范围 | 760nm~1100nm |
| 属性 | 参数值 | |
|---|---|---|
| 暗电流 | 10nA | |
| 工作温度 | -40℃~+85℃ | |
| 耗散功率(Pd) | 70mW | |
| 通道数 | - |
商品概述
鑫永诚PD940红外LED是一款低功耗,插件式外型封装的光电二极管,它具有接收角度大、受光角度匀均等优点,该款器件适用于应用小家电产品对射反射,红外摇控发射电子产品等其应用。 NEW OPTO PD940 infrared LED is a low power consumption diode,which molded in DIP Photo diode. The utility model has the reception Angle is large and uniform light reception angle.This model is suitable for small household electrical products emission and reflection,Infrared remote control transmitter electronic products and other applications.
商品特性
- 感光峰值波长940nm Photosensitive peak wavelength λp=940nm
- 高可靠性High reliability
- 低功耗Low Power Consumption
- 符合RoHS RoHS compliant
应用领域
- 适用于感应垃圾桶、感应洗手液机等Suitable for induction garbage can and hand washing machine.
- 适用于各类红外光控、红外对射,红外反射等电子产品Suitable for all kinds of infrared light control, infrared radiation, infrared reflection and other electronic products.
- 适用于高照度或可见光干扰较强的产品Suitable for products with high illumination or visible light interference
- 控制各类光控类玩具Light controlled toys
- 各类光控红外检测测试设备等Optically controlled infrared detection equipment



