嘉立创上市
购物车0
XYC-PT3528BC-I9实物图
  • XYC-PT3528BC-I9商品缩略图
  • XYC-PT3528BC-I9商品缩略图
  • XYC-PT3528BC-I9商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

XYC-PT3528BC-I9

3528滤红外IC

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
光敏传感器 接收可见光光敏 抗干扰强 尺寸3.5*2.8Typ.550nm400-700nmVCC:1-10VTyp.3.0μAMax.0.4μA
商品型号
XYC-PT3528BC-I9
商品编号
C6081365
商品封装
SMD3528-2P​
包装方式
编带
商品毛重
0.0766克(g)

商品参数

属性参数值
商品目录环境光传感器
感测类型光强
感光能力-
检测颜色-
接口类型-
分辨率-
工作电压1V~10V
属性参数值
静态电流(Iq)-
工作温度-30℃~+85℃
长度3.5mm
宽度2.8mm
高度1.9mm
功能特性光谱校正/滤光

商品概述

XYC- PT3528BC- I9是一款高灵敏度的环境光感测器,贴片式外型封装,体积小巧,高可靠性,既节能又环保,应用领域广,可取代传统CDS使用,也可以用于产品对射及反射使用。XYC- PT3528BC- I8 is a high sensitivity of the photosensitive ALS, SMD package, small size, high reliability, energy saving and environmental protection, wide application field, it can replace the traditional CDS use, can also be used for product use on the radio and reflection.

商品特性

  • 感光峰值波长 550nm Photosensitive peak wavelength λp = 550nm
  • 高可靠性 High reliability
  • 低功耗 Low Power Consumption
  • 符合 RoHS RoHS compliant

应用领域

  • 替代传统 CDS 光敏电阻 Replacement of conventional CDS photosensitive resistors
  • 适用于各类光控照明产品:如小夜灯等 Suitable for all kinds of light products: such as night lamp etc.
  • 自动调节背景光:如 LCD、手机、照像机、电脑摄像头等 Products which need to adjust background light automatically, LCD, mobile phone, camera, computer camera etc.
  • 控制各类光控影控玩具 Control all kinds of light and shadow controlled toys
  • 各类光控红外检测测试设备等 All kinds of infrared light detection and testing equipment

数据手册PDF