嘉立创上市
购物车0
XYC-IR5HC940DC-S2实物图
  • XYC-IR5HC940DC-S2商品缩略图
  • XYC-IR5HC940DC-S2商品缩略图
  • XYC-IR5HC940DC-S2商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

XYC-IR5HC940DC-S2

5mm圆头无边黑色940nm红外发射管

描述
∮5插件940黑色红外灯 ∮5插件940黑色发射管 尺寸5*8.6电流40mATyp.1.23VTyp.940nm
商品型号
XYC-IR5HC940DC-S2
商品编号
C6081292
商品封装
插件,D=5mm​
包装方式
袋装
商品毛重
0.2534克(g)

商品参数

属性参数值
商品目录红外发射管
正向压降(Vf)1.1V~1.4V
耗散功率(Pd)75mW
波长940nm
辐射强度(Ie)12mW/sr
属性参数值
正向电流(If)60mA
直流反向耐压(Vr)5V
视角33°
工作温度-40℃~+85℃
半波宽-

商品概述

鑫永诚IR940 红外LED 是一款低功耗,插件式外型封装的二极管,它具有发射功率强、受光角度匀均等优点,该款器件适用于应用小家电产品对射反射,红外摇控发射电子产品等其应用。 NEW OPTO IR940 infrared LED is a low power consumption diode, which molded in DIP pcakage. The utility model has the advantages of strong transmitting power and uniform light angle,Application of small household electrical appliances to the reflection, Infrared remote control transmitter electronic products other applications.

商品特性

  • 峰值波长940nm Peak wavelength λp = 940nm
  • 高可靠性High reliability
  • 低功耗Low Power Consumption
  • 符合RoHS RoHS compliant

应用领域

  • 红外应用系统Infrared applications systems
  • 红外摇控发射电子产品Infrared remote control transmitter electronic products
  • 红外相机Infrared Illumination for cameras
  • 适用于各种对射反射应用小家电产品Application of small household electrical appliances to the reflection

数据手册PDF