嘉立创上市
购物车0
XYC-IRA2835A60-J4实物图
  • XYC-IRA2835A60-J4商品缩略图
  • XYC-IRA2835A60-J4商品缩略图
  • XYC-IRA2835A60-J4商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

XYC-IRA2835A60-J4

2835球头60°贴片940nm无红发射管

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
2835贴片60°940发射管 2835贴片无红发射管 尺寸2.8*3.5电流100mATyp.1.45VTyp.940nm
商品型号
XYC-IRA2835A60-J4
商品编号
C6081309
商品封装
SMD2835-2P​
包装方式
编带
商品毛重
0.0655克(g)

商品参数

属性参数值
商品目录红外发射管
正向压降(Vf)1.3V~1.6V
耗散功率(Pd)160mW
波长950nm
辐射强度(Ie)11mW/sr
属性参数值
正向电流(If)100mA
直流反向耐压(Vr)5V
视角60°
工作温度-30℃~+85℃
半波宽-

商品概述

鑫永诚2835贴片LED,它具有体积小巧发射功率强、发光角度均匀、散热快等优点,该款器件适用于可视门铃,安防监控等其应用。 NEW OPTO 2835 SMD infrared LED has the advantages of compact size, strong emission power, uniform light reception angle, fast heat dissipation and so on. This device is suitable for visual doorbell, security monitoring applications.

商品特性

  • 峰值波长950nm Peak wavelength λp=950nm
  • 高可靠性High reliability
  • 低功耗Low Power Consumption
  • 符合RoHS compliant RoHS
  • 红暴弱 Red light that human can visible is weak

应用领域

  • 红外应用系统Infrared applications systems
  • 工业设备Industrial equipment
  • 红外相机 Infrared Illumination for cameras
  • 机器视觉系统Machine visual systems
  • 安防监控security monitoring

数据手册PDF