嘉立创上市
购物车0
XYC-IRA0805AC-S4实物图
  • XYC-IRA0805AC-S4商品缩略图
  • XYC-IRA0805AC-S4商品缩略图
  • XYC-IRA0805AC-S4商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

XYC-IRA0805AC-S4

0805贴片940nm红外发射管

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
0805贴片940发射 0805贴片发射 尺寸2.1*1.25电流60mATyp.1.3vTyp.940nm
商品型号
XYC-IRA0805AC-S4
商品编号
C6081339
商品封装
0805​
包装方式
编带
商品毛重
0.033767克(g)

商品参数

属性参数值
商品目录红外发射管
正向压降(Vf)1.1V~1.4V
耗散功率(Pd)96mW
波长940nm
辐射强度(Ie)6mW/sr
属性参数值
正向电流(If)60mA
直流反向耐压(Vr)5V
视角140°
工作温度-30℃~+85℃
半波宽-

商品概述

鑫永诚0805红外LED是一款低功耗,使用0805外型封装的二极管,它具有发射功率强、受光角度匀均等优点,该款器件适用于烟雾探测器,安防监控等其应用。 NEW PTO 0805 infrared LED is a low power consumption diode,which molded in 0805 package. The utility model has the advantages of strong transmitting power and uniform light reception angle.The device is suitable for smoke detectors, security monitoring and other applications.

商品特性

  • 峰值波长940nm Peak wavelength λp = 940nm
  • 高可靠性High reliability
  • 低功耗Low Power Consumption
  • 符合RoHS RoHS compliant

应用领域

  • 红外应用系统Infrared applications systems
  • 工业设备Industrial equipment
  • 红外相机Infrared Illumination for cameras
  • 机器视觉系统Machine visual systems
  • CCD摄像机CCD cameras

数据手册PDF