XYC-PT3E550AC-IC
3mm平头有边光敏传感器
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 光敏传感器 环保光敏电阻 尺寸3*3.85Typ.550nm400-1100nmVCC:1-10VTyp.13μAMax.0.8μA
- 品牌名称
- NEWOPTO(鑫永诚光电)
- 商品型号
- XYC-PT3E550AC-IC
- 商品编号
- C6081321
- 商品封装
- 插件,D=3mm
- 包装方式
- 袋装
- 商品毛重
- 0.1616克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 环境光传感器 | |
| 感测类型 | 光强 | |
| 感光能力 | - | |
| 检测颜色 | - | |
| 接口类型 | - | |
| 分辨率 | - | |
| 工作电压 | 1V~10V |
| 属性 | 参数值 | |
|---|---|---|
| 静态电流(Iq) | - | |
| 工作温度 | -30℃~+85℃ | |
| 长度 | 4.05mm | |
| 宽度 | 3mm | |
| 高度 | 3.85mm | |
| 功能特性 | 光谱校正/滤光 |
商品概述
鑫永诚PT550环境光传感器是一款高灵敏度的光敏传感器插件式外型封装,是传统CDS光敏电阻的理想替代产品,模拟人眼感光,峰值波长550nm,专用于红外监控类产品,控制红外灯低照度下开启。NEWOPTO PT550 infrared ALS is a high sensitivity optical sensor, in DIP package. It's the ideal substitute for traditional CDS photosensitive resistor,Simulation of the human eye sensitivity, the peak wavelength of 550nm, dedicated to the infrared monitoring products, control the infrared light under low illumination opening.
商品特性
- 感光峰值波长 550nm Photosensitive peak wavelength λₚ = 550nm
- 高可靠性 High reliability
- 低功耗 Low Power Consumption
- 符合 RoHS RoHS compliant
应用领域
- 替代传统 CDS 光敏电阻 Replacement of conventional CDS photosensitive resistors
- 适用于各类光控照明产品:如小夜灯等 Suitable for all kinds of light products: such as night lamp etc.
- 自动调节背景光:如 LCD、手机、照像机、电脑摄像头等 Products which need to adjust background light automatically, LCD, mobile phone, camera, computer camera etc.
- 控制各类光控影控玩具 Control all kinds of light and shadow controlled toys
- 各类光控红外检测测试设备等 All kinds of infrared light detection and testing equipment
- XYC-PT3E850AC-C4
- XYC-PT0805BC-L4-D
- XYC-IR3E850AC-SX4
- XYC-IRP3528AC-X4
- XYC-IR3A850AC-A2
- XYC-PT3216D25-A1
- XYC-IRP2835A60-X4
- XYC-PT3020F65-L4
- XYC-IRA3528AC-X4
- XYC-IRP3030A60-S22
- XYC-PT3212D25-A1
- XYC-IRA3212A25-X4
- XYC-IRA3030A120-S24
- XYC-IR5B850AC-A2
- XYC-IR5A850AC-D4
- XYC-IR5N850AC-SX4
- XYC-IRA0805AC-S4
- XYC-TH4616-S1
- XYC-PIR203B-S0
- XYC-PIR203Z-S0
- XYC-PIR223W-S0



