嘉立创上市
购物车0
STM8AF52A8TCY实物图
  • STM8AF52A8TCY商品缩略图
  • STM8AF52A8TCY商品缩略图
  • STM8AF52A8TCY商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

STM8AF52A8TCY

汽车级8位MCU,具有128 KB Flash、LIN、CAN、24 MHz CPU和集成EEPROM

描述
特性:AEC-Q10x合格。核心:最大CPU频率:24 MHz。采用哈佛架构和3级流水线的先进STM8A内核。平均每条指令1.6个周期,在16 MHz CPU频率下可实现10 MIPS(行业标准基准测试)。存储器:程序存储器:32至128 Kbyte Flash程序;在55℃下数据保留20年。数据存储器:高达2 Kbyte真数据EEPROM;耐久性300 key/le
商品型号
STM8AF52A8TCY
商品编号
C472591
商品封装
LQFP-48(7x7)​
包装方式
托盘
商品毛重
0.857428克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核STM8A
CPU最大主频24MHz
CPU位数8 Bit
程序存储容量128KB
程序存储器类型FLASH
属性参数值
RAM容量6KB
EEPROM容量2KB
I/O数量38
振荡器类型内置
工作电压3V~5.5V
工作温度-40℃~+125℃

商品特性

  • AEC - Q10x qualified
  • 核心:
    • Max fCPU: 24 MHz
    • Advanced STM8A core with Harvard architecture and 3 - stage pipeline
    • Average 1.6 cycles/instruction resulting in 10 MIPS at 16 MHz fCPU for industry standard benchmark
  • 存储器:
    • Program memory: 32 to 128 Kbyte Flash program; data retention 20 years at 55°C
    • Data memory: up to 2 Kbyte true data EEPROM; endurance 300 key/le
  • 时钟管理:
    • Low - power crystal resonator oscillator with external clock input
    • Internal, user - trimmable 16 MHz RC and low - power 128 kHz RC oscillators
    • Clock security system with clock monitor
  • 复位和电源管理:
    • Wait/auto - wakeup/Halt/low - power modes with user definable clock gating
    • Low consumption power - on and power - down reset
  • 中断管理:
    • Nested interrupt controller with 32 vectors
    • Up to 37 external interrupts on 5 vectors
  • 定时器:
    • 2 general purpose 16 - bit timers with up to 3 CAPCOM channels each (IC, OC, PWM)
    • Advanced control timer: 16 - bit, 4 CAPCOM channels, 3 complementary outputs, dead - time insertion and flexible synchronization
    • 8 - bit AR basic timer with 8 - bit prescaler
    • Auto - wakeup timer
    • Window and independent watchdog timers
  • I/O:
    • Up to 68 user pins (11 high sink I/Os)
    • Highly robust I/O design, immune against current injection
  • 通信接口:
    • High speed 1 Mbit/s CAN 2.0B interface
    • USART with clock output for synchronous operation
    • LIN master mode
    • LINUART LIN 2.2 compliant, master/slave modes with automatic resynchronization
    • SPI interface up to 10 Mbit/s or TMASTER/2
    • I²C interface up to 400 Kbit/s
  • 模数转换器 (ADC):
    • 10 - bit resolution, 2 LSB TUE, 1 LSB linearity and up to 16 multiplexed channels
  • Operating temperature up to 150°C
  • Qualification conforms to AEC - Q100 grade 0

数据手册PDF

放大查看下载PDF