2SK1587-T1-AZ
2SK1587-T1-AZ
SMT扩展库PCB免费打样
私有库下单最高享92折
- 品牌名称
- RENESAS(瑞萨)/IDT
- 商品型号
- 2SK1587-T1-AZ
- 商品编号
- C3277250
- 包装方式
- 袋装
- 商品毛重
- 1克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 场效应管(MOSFET) | |
| 漏源电压(Vdss) | 16V | |
| 连续漏极电流(Id) | 2A | |
| 导通电阻(RDS(on)) | 800mΩ@2.5V |
| 属性 | 参数值 | |
|---|---|---|
| 耗散功率(Pd) | 2W | |
| 阈值电压(Vgs(th)) | 1.6V | |
| 类型 | N沟道 |
商品特性
- 驱动电压:4V
- VDSS:30V
- RDS(ON)(最大值):4.0mΩ
- ID:100A
- 集成快速恢复二极管恢复时间(典型值):80 ns
应用领域
- Standard grade: Computers, office equipment, communication devices, test and measurement equipment, audio-visual equipment, household electronic appliances, machine tools, personal electronic devices, industrial robots
- High-quality grade: Transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, medical equipment not specifically used for life support
相似推荐
其他推荐
- 2SK3116-S-AZ
- 2SK3162-91-E
- FS100KMJ-03F#B00
- RJK03P5DPA-00#J5A
- 2SJ328-AZ
- RJK03D3DPA-00#J53
- 2SK3111-Z-E1-AZ
- HAF2012-92L
- 2SK3055-AZ
- 2SK1772HYTR-E
- NE3515S02-T1C-A
- NE5550979A-T1-A
- NE5520379A-T1A-A
- NE5531079A-T1-A
- NP16N06YLL-E1-AY
- NP20P06YLG-E1-AY
- NP75P04YLG-E1-AY
- NP35N055YUK-E1-AY
- NP75N04YUK-E1-AY
- NP75P03YDG-E1-AY
- NP50P03YDG-E1-AY
