嘉立创上市
购物车0
PI3A27518Q2ZDWEX实物图
  • PI3A27518Q2ZDWEX商品缩略图
  • PI3A27518Q2ZDWEX商品缩略图
  • PI3A27518Q2ZDWEX商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

PI3A27518Q2ZDWEX

PI3A27518Q2ZDWEX

SMT扩展库PCB免费打样
私有库下单最高享92折
品牌名称
DIODES(美台)
商品型号
PI3A27518Q2ZDWEX
商品编号
C5246064
商品封装
VQFN4040-24​
包装方式
编带
商品毛重
0.612克(g)

商品参数

属性参数值
商品目录模拟开关/多路复用器
开关电路2:1
通道数6
导通电阻(Ron)5Ω
工作电压1.65V~3.6V
导通电容(Con)21.5pF
导通时间(ton)11.5ns
属性参数值
关闭时间(toff)7.6ns
带宽380MHz
工作温度-40℃~+105℃
传播延迟(tpd)-
功能特性无毛刺切换
电荷注入0.47pC

商品概述

CMOS Technology for Bus and Analog Applications 低传播延迟 低典型导通电阻:5Ω 信号通过带宽,380 MHz 宽 VDD 范围:1.65V 至 3.6V 轨到轨信号范围 高关断隔离:-66dB @ 10MHz 串扰抑制减少信号失真:-60dB @ 10MHz 先断后通开关 支持 AEC-Q100 2 级:-40°C 至 105°C ESD 保护:2.5kV(HBM) 完全无铅且完全符合 RoHS 标准 无卤素和锑,“绿色”器件 The PI3A27518Q is a 6-channel, 1:2 multiplexer / demultiplexer. The COMx port can be configured to connect with NOx or NCx ports in 4 different modes (refer to Truth Table for details) The PI3A27518Q has a wide operating voltage range, very low power consumption and small packaging. It can be used as an analog switch or as a low-delay bus switch. Specified over a wide operating power supply voltage, 1.65V to 3.6V, the PI3A27518Q has an OnResistance of 5Ω at +3.3V. Break-before-make switching prevents both switches being enabled simultaneously. This eliminates signal disruption during switching.

商品特性

  • 低传播延迟
  • 低典型导通电阻:5Ω
  • 信号通过带宽,380 MHz
  • 宽 VDD 范围:1.65V 至 3.6V
  • 轨到轨信号范围
  • 高关断隔离:-66dB @ 10MHz
  • 串扰抑制减少信号失真:-60dB @ 10MHz
  • 先断后通开关
  • 支持 AEC-Q100 2 级:-40°C 至 105°C
  • ESD 保护:2.5kV(HBM)
  • 完全无铅且完全符合 RoHS 标准
  • 无卤素和锑,“绿色”器件

应用领域

  • SD-SDIO和MMC双端口复用器
  • QSPI双端口复用器
  • 高级驾驶辅助系统

数据手册PDF