嘉立创上市
购物车0
ESD204DQAR实物图
  • ESD204DQAR商品缩略图
  • ESD204DQAR商品缩略图
  • ESD204DQAR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

ESD204DQAR

双向 3.6V 5.5A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
ESD204 适用于 USB 和 HDMI 且具有 5.5A 浪涌额定值的四通道 0.55pF、±3.6V、±30kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
ESD204DQAR
商品编号
C553132
商品封装
USON-10(1x2.5)​
包装方式
编带
商品毛重
0.056克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性双向
反向工作电压(Vrwm)3.6V
钳位电压8.5V
峰值脉冲电流(Ipp)5.5A@8/20us
峰值脉冲功率(Ppp)50W@8/20us
击穿电压(VBR)7.9V
属性参数值
反向漏电流(Ir)10nA
通道数四路
工作温度-40℃~+125℃
防护等级IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2
类型ESD
Cj-结电容0.55pF

商品概述

ESD204 is a bidirectional TVS ESD protection diode array that provides up to 5.5 A (8 / 20 μs) of surge protection for HDMI and USB. The rated ESD shock dissipation value of ESD204 reaches the highest level specified in the international standard IEC 61000-4-2 (Level 4). ESD204 offers low clamping and high differential bandwidth, enabling the device to transmit high-speed signals cleanly and providing strong protection for downstream devices. The device has a low capacitance value of 0.55 pF per channel, making it ideal for protecting high-speed interfaces with rates up to 6Gbps (such as HDMI 2.0, HDMI 1.4, USB 3.0, and Ethernet 1G). Low dynamic resistance and low clamping voltage ensure system-level protection against transient events. ESD204 comes in an industry-standard USON-10 (DQA) package. This package features through wiring with a pin pitch of 0.5 mm, which simplifies implementation and shortens design time.

商品特性

  • IEC 61000-4-2 Level 4 electrostatic discharge (ESD) protection
  • ±30kV contact discharge
  • ±30kV air-gap discharge
  • IEC 61000-4-4 electrical fast transient (EFT) protection
  • 80A (5/50ns)
  • IEC 61000-4-5 surge protection
  • 5.5 A (8 / 20 μs)
  • Low surge clamping voltage of 8.5 V at 5.5 A IPP
  • IO capacitance: 0.55pF (typical)
  • Compliant with HDMI 2.0 standard
  • DC breakdown voltage: 5.5V (minimum)
  • Ultra-low leakage current: 10nA (maximum)
  • Supports high-speed interfaces with rates up to 6Gbps
  • Industrial temperature range: -40°C to +125°C
  • Simple through-wiring package

应用领域

  • End devices
  • IP network cameras
  • Digital video recorders (DVR) and network video recorders (NVR)
  • Ethernet switches and routers
  • Portable computers and desktops
  • Set-top boxes
  • TVs and monitors
  • Mobile phones and tablets
  • Interfaces
  • HDMI 2.0
  • HDMI 1.4
  • USB 3.0
  • DisplayPort 1.3
  • PCI Express 3.0 bus interface
  • Ethernet 10/100/1000Mbps