TPD4E110DPWR
单向ESD 5.5V截止 峰值浪涌电流:2.5A@8/20us
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- TPD4E110 适用于高速接口的四通道 0.45pF、5.5V、±12kV ESD 保护二极管
- 品牌名称
- TI(德州仪器)
- 商品型号
- TPD4E110DPWR
- 商品编号
- C469885
- 商品封装
- X2-SON-4-EP(0.8x0.8)
- 包装方式
- 编带
- 商品毛重
- 0.042克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 极性 | 单向 | |
| 反向工作电压(Vrwm) | 5.5V | |
| 钳位电压 | 13V | |
| 峰值脉冲电流(Ipp) | 2.5A@8/20us | |
| 峰值脉冲功率(Ppp) | 35W@8/20us | |
| 击穿电压(VBR) | 7.5V |
| 属性 | 参数值 | |
|---|---|---|
| 反向漏电流(Ir) | 1nA | |
| 通道数 | 四路 | |
| 工作温度 | -40℃~+125℃ | |
| 防护等级 | IEC 61000-4-5;IEC 61000-4-2 | |
| 类型 | ESD | |
| Cj-结电容 | 0.55pF |
商品概述
- The TPD4E110 is a unidirectional electrostatic discharge (ESD) protection device with ultra-low capacitance. This device consists of a central ESD clamp and features two hidden diodes in each channel to reduce capacitive load. Each channel is rated for ESD shock dissipation higher than the maximum level specified in the IEC 61000-4-2 Level 4 international standard.
- The ultra-low load capacitance of the TPD4E110 makes this device well-suited for protecting high-speed signal pins.
商品特性
- Provides system-level electrostatic discharge (ESD) protection for low-voltage input/output (IO) interfaces
- IO capacitance: 0.45 pF (typical)
- IEC 61000-4-2 Level 4, ±12 kV (contact discharge)
- IEC 61000-4-2 Level 4, ±15 kV (air-gap discharge)
- IEC 61000-4-5 (surge): 2.5 A (8/20 μs)
- DC breakdown voltage: 6.5 V (minimum)
- Ultra-low leakage current: 1 nA (maximum)
- Low ESD clamping voltage
- Industrial temperature range: -40°C to 125°C
- 0.8 mmx0.8 mm DPW package for maximum space savings
应用领域
- USB 3.0
- HDMI 2.0
- Low-voltage differential signaling (LVDS)
- DisplayPort
- PCI Express interfaces
- eSata interfaces



