嘉立创上市
购物车0
TPD8S009DSMR实物图
  • TPD8S009DSMR商品缩略图
  • TPD8S009DSMR商品缩略图
  • TPD8S009DSMR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD8S009DSMR

单向 5.5V 2.5A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD8S009 适用于 HDMI 和 DisplayPort 的 8 通道 0.8pF、5.5V、±8kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD8S009DSMR
商品编号
C471873
商品封装
SON-15​
包装方式
编带
商品毛重
0.047克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性单向
反向工作电压(Vrwm)5.5V
钳位电压-
峰值脉冲电流(Ipp)2.5A@8/20us
峰值脉冲功率(Ppp)25W@8/20us
击穿电压(VBR)9V
属性参数值
反向漏电流(Ir)10nA
通道数八路
工作温度-40℃~+85℃
防护等级IEC 61000-4-2;IEC 61000-4-5
类型ESD
Cj-结电容0.8pF

商品概述

The TPD8S009 device is an eight-channel TVS diode array for ESD protection. The TPD8S009 is rated to dissipate ESD strikes at the highest level specified in the IEC 61000-4-2 (Level 4) international standard, with a contact discharge ESD protection level of ±8kV. The device's low capacitance (0.8pF) combined with excellent matching between differential signal pairs enables the device to provide transient voltage suppression circuit protection for high-speed equivalent data rates (3dB bandwidth >4GHz). The TPD8S009 is available in an 8-pin SON package. This package enables simple design and layout because its footprint exactly matches the high-speed pinouts of HDMI and DisplayPort. The TPD8S009 provides an optional VCC supply pin that can be connected to the system power plane. There is a blocking diode at the VCC pin, which supports the I_OFF function of the TPD8S009. When the VCC pin is connected to 0V, the TPD8S009 can handle live signals on the signal pins. During startup, the VCC pin allows all internal circuit nodes of the TPD8S009 to be at a known potential. However, connecting the optional VCC pin to the board power plane does not affect the system-level ESD performance of the TPD8S009.

商品特性

  • IEC 61000-4-2 Level 4 ESD protection - ±8kV contact discharge
  • IEC 61000-4-5 surge protection - 2.5A (8/20μs)
  • I/O capacitance: 0.8pF (typical)
  • Low leakage current: 10nA (typical)
  • Supports high-speed differential data rates (3dB bandwidth >4GHz)
  • I_off feature
  • Industrial temperature range: -40°C to +85°C
  • Easy through-wiring package for HDMI and DisplayPort connectors

应用领域

  • End equipment
  • Set-top boxes
  • Portable and desktop computers
  • Projectors
  • Video surveillance
  • DisplayPort 1.1
  • HDMI 1.4
  • DVI