嘉立创上市
购物车0
DRV2605LTDGSRQ1实物图
  • DRV2605LTDGSRQ1商品缩略图
  • DRV2605LTDGSRQ1商品缩略图
  • DRV2605LTDGSRQ1商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

DRV2605LTDGSRQ1

用于LRA和ERM的汽车触觉驱动器,具有效果库和智能环路架构

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
DRV2605L-Q1 具有 2V 工作电压、波形库和自动谐振跟踪功能的汽车类 ERM/LRA 触觉驱动器
品牌名称
TI(德州仪器)
商品型号
DRV2605LTDGSRQ1
商品编号
C2150588
商品封装
VSSOP-10-0.5mm​
包装方式
编带
商品毛重
0.056克(g)

商品参数

属性参数值
商品目录栅极驱动芯片
驱动配置-
负载类型-
驱动通道数-
灌电流(IOL)-
拉电流(IOH)-
工作电压2V~5.2V
上升时间(tr)-
属性参数值
下降时间(tf)-
传播延迟 tpLH-
传播延迟 tpHL-
工作温度-40℃~+105℃
输入高电平(VIH)1.3V
输入低电平(VIL)0V~500mV
静态电流(Iq)500uA
功能特性使能关断

商品概述

DRV2605L-Q1器件是一款汽车触觉驱动器,其包含触觉效果库和闭环致动器控制系统,可为ERM和LRA提供高质量的触觉反馈。此方案有助于提升致动器在加速度稳定性、启动时间和制动时间方面的性能,通过共用的I²C兼容总线或PWM输入信号即可触发该方案。 DRV2605L-Q1器件提供了许可版TouchSense 2200软件,其中包含100多种许可版效果(6个ERM库和1个LRA库)和audio-to-vibe功能,因此无需设计触觉波形。 此外,主机处理器可利用实时回放模式绕过库回放引擎并通过I²C从主机直接播放波形。 DRV2605L-Q1器件内部采用智能环路架构,可轻松实现自动谐振LRA驱动,以及优化反馈的ERM驱动,从而提供自动过驱动和制动。这种智能环路架构可构建简化的输入波形接口,并且能够提供可靠的电机控制和稳定的电机性能。DRV2605L-Q1还可以利用内部生成的PWM信号实现开环驱动。此外,“audio-to-vibe”模式可自动将音频输入信号转换为实际的触控效果。

The DRV2605L-Q1 device is a low-voltage haptic driver that relies on the back-EMF produced by an actuator to provide a closed-loop system that offers extremely flexible control of LRA and ERM actuators over a shared I²C compatible bus or PWM input signal. This schema helps improve actuator performance in terms of acceleration consistency, start time, and brake time. The improved smart-loop architecture inside the DRV2605L-Q1 device provides effortless auto-resonant drive for LRA, as well as feedback-optimized ERM drive allowing for automatic overdrive and braking. These features create a simplified input waveform paradigm as well as reliable motor control and consistent motor performance. The DRV2605L-Q1 device also features an automatic transition to open-loop operation in the event that an LRA actuator is not generating a valid back-EMF voltage and automatic synchronization with the LRA when the LRA is generating a valid back-EMF voltage. The DRV2605L-Q1 device also allows for open-loop driving by using internally-generated PWM. Additionally, the audio-to-vibe mode automatically converts an audio input signal to meaningful haptic effects. The DRV2605L-Q1 device offers a licensed version of TouchSense 2200 software which eliminates the requirement to design haptic waveforms because the software includes over 100 licensed effects (6 ERM libraries and 1 LRA library) and audio-to-vibe features. The waveforms can be instantly played back through an I²C or can be triggered through a hardware trigger pin. Additionally, the real-time playback mode allows the host processor to bypass the library playback engine and play waveforms directly from the host through the I²C. The DRV2605L-Q1 device features a trinary-modulated output stage that provides more efficiency than linear-based output drivers.

商品特性

  • 符合汽车类应用的标准,具有符合AEC - Q100的下列结果:
    • 器件温度等级2:-40°C至105°C
    • 器件人体模型(HBM)静电放电(ESD)分类等级1B
    • 器件充电器件模型(CDM) ESD分类等级C6
  • 灵活的触觉和振动驱动器,支持LRA(线性谐振致动器)和ERM(偏轴转动惯量)
  • I²C控制的数字回放引擎,波形序列器和触发器,通过I²C实现的实时回放模式,I²C双模式驱动(开环和闭环)
  • 智能环路架构(正在申请专利的控制算法)
  • 自动过驱动和制动
  • 自动谐振跟踪和报告(仅限LRA)
  • 自动致动器诊断
  • 自动级别校准
  • 支持宽泛的致动器型号
  • 许可版与Immersion TouchSense 2200特性:集成Immersion效果库Audio - to - Vibe
  • 可在电池放电过程进行驱动补偿

应用领域

  • 支持触控的信息娱乐
  • 替代机械按钮
  • 汽车车身控制
  • 驾驶员警报