嘉立创上市
购物车0
PIC32MX130F256D-50I/PT实物图
  • PIC32MX130F256D-50I/PT商品缩略图
  • PIC32MX130F256D-50I/PT商品缩略图
  • PIC32MX130F256D-50I/PT商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

PIC32MX130F256D-50I/PT

PIC32MX130F256D-50I/PT

描述
MIPS32? M4K? 微控制器 IC series 32-位 50MHz 256KB(256K x 8) 闪存
商品型号
PIC32MX130F256D-50I/PT
商品编号
C220661
商品封装
TQFP-44(10x10)​
包装方式
托盘
商品毛重
1.499克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核MIPS32 M4K
CPU最大主频50MHz
CPU位数32 Bit
程序存储容量256KB
程序存储器类型FLASH
RAM容量16KB
属性参数值
EEPROM容量-
I/O数量35
ADC(位数)10bit
振荡器类型内置
工作电压2.3V~3.6V
工作温度-40℃~+85℃
功能特性独立看门狗(IWDG);欠压检测(BOR/LVD/LVR/LVI);日历功能;上电复位(POR);内置通用定时器;硬件CRC

商品特性

  • 工作条件:2.3V to 3.6V, -40℃ to +105℃, DC to 40 MHz;2.3V to 3.6V, -40℃ to +85℃, DC to 50 MHz
  • MIPS16e mode for up to 40% smaller code size
  • Code-efficient (C and Assembly) architecture
  • Single-cycle (MAC) 32×16 and two-cycle 32×32 multiply
  • 0.9% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast wake-up and start-up
  • Low-power management modes (Sleep and Idle)
  • Integrated Power-on Reset and Brown-out Reset
  • 0.5 mA/MHz dynamic current (typical)
  • 44 μA IPD current (typical)
  • Data communication: I²S, LJ, RJ, and DSP modes
  • Control interface: SPI and I²C
  • Master clock: Generation of fractional clock frequencies; Can be synchronized with USB clock; Can be tuned in run-time
  • ADC Module: 10-bit 1.1 Msps rate with one S&H; Up to 10 analog inputs on 28-pin devices and 13 analog inputs on 44-pin devices
  • Flexible and independent ADC trigger sources
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement capability
  • Comparators: Up to three Analog Comparator modules; Programmable references with 32 voltage points
  • Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
  • Five Output Compare (OC) modules
  • Five Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow function remap
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0-compliant Full-speed OTG controller
  • Two UART modules (12.5 Mbps): Supports LIN 2.0 protocols and IrDA support
  • Two 4-wire SPI modules (25 Mbps)
  • Two I²C modules (up to 1 Mbaud) with SMBus support
  • PPS to allow function remap
  • Parallel Master Port (PMP)
  • Four channels of hardware DMA with automatic data size detection
  • Two additional channels dedicated for USB
  • Programmable Cyclic Redundancy Check (CRC)
  • 10 mA source/sink on all I/O pins and up to 14 mA on non-standard VOH
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • External interrupts on all I/O pins
  • AEC-Q100 REVG (Grade -40℃ to +105℃) planned
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • 4-wire MIPS Enhanced JTAG interface
  • Unlimited program and six complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan

数据手册PDF

放大查看下载PDF