领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M08LS02-M1-B1实物图
E2A-M08LS02-M1-B1商品缩略图

E2A-M08LS02-M1-B1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:810.61价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M08LS02-M1-B1
商品编号
C7177457
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON, model: E2A-M08LS02-M1-B1, cylindrical proximity sensor.
2 Design: M8 metric thread (long barrel), shielded type, brass housing (nickel-plated), PNP NO output, M12 connector.
3 Sensing specs: Sensing distance 2mm (±10%), detects ferrous metals (sensing distance reduces for non-ferrous), standard target is mild steel ST37 (8×8×1mm).
4 Electrical specs: Power supply 12-24VDC (ripple ≤10%, operating range 10-32VDC), current consumption ≤10mA, load current ≤200mA (max32VDC), residual voltage ≤2V (200mA load with 2m cable), response frequency up to1500Hz.
5 Environmental resistance: IP67 protection (dust/waterproof), operating temp -40°C to70°C (no icing/condensation), storage temp -40°C to85°C, vibration resistance (10-55Hz,1.5mm double amplitude for2h each X/Y/Z), shock resistance up to1000m/s² (10 times each X/Y/Z).
6 Materials: Case brass-nickel plated, sensing surface PBT, clamping nut brass-nickel plated.
7 Additional features: Safe mounting with1.5-2x larger sensing distance than conventional sensors, modular construction for customization, yellow LED operation indicator.

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of small metal parts (screws, nuts, components) on conveyors/workstations.
2 Packaging machinery: Verify metal packaging components (lids, clips) are correctly positioned before sealing.
3 Machine tools: Position metal workpieces accurately for CNC machining/tool change processes.
4 Material handling: Confirm alignment of metal containers/pallets in robotic pick-and-place/conveyor systems.
5 Automotive manufacturing: Detect metal parts (bolts, panels) during assembly to ensure proper installation.
6 Electronics production: Identify metal components in SMT feeders or on PCBs for correct placement.

注意事项 PRECAUTIONS

1 Safety & Power: Do not apply excessive voltage/AC current to DC models; use only12-24VDC (ripple ≤10%). Avoid short-circuiting load; never operate without proper load.
2 Installation: Do not hit with hammer; tighten M8 brass nuts to max4N·m (use washers). Maintain clearances from surrounding metal/other sensors to prevent interference.
3 Wiring: Follow PNP NO wiring diagram; avoid high-tension lines (use metal conduit if needed). Do not extend cable over200m; tractive force ≤50N.
4 Environment & Load: Do not expose to flammable/chemical gases or underwater; protect from direct rain. Use relay for loads with large inrush current (lamps/motors).
5 Maintenance: Periodically check mounting (no looseness), wiring (no breaks), clean dust/powder, verify LED indicator. Do not disassemble/modify the sensor.
E2A-M08LS02-M1-B1实物图

E2A-M08LS02-M1-B1

价格:810.61

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐