领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M30KN20-WP-C1 2M实物图
E2A-M30KN20-WP-C1 2M商品缩略图

E2A-M30KN20-WP-C1 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:849.51价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M30KN20-WP-C1 2M
商品编号
C7177485
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: E2A-M30KN20-WP-C1 2M (Omron cylindrical proximity sensor)
2 Enhanced sensing performance: Sensing distance of 20mm ±10% (non-shielded), approximately1.5 to2 times larger than conventional Omron sensors, reducing workpiece collision risks
3 Core configuration: M30 metric thread size, non-shielded type, pre-wired PVC cable (2m length)
4 Output & wiring: DC 3-wire NPN open collector, normally open (NO) mode; brown (+V), black (output), blue (0V) wiring
5 Construction: Brass-nickel plated case, PBT sensing surface, PVC cable (0.3mm² conductor cross-section)
6 Protection: IP67 (IEC60529), power reverse polarity protection, surge suppressor, short-circuit protection
7 Durability: Vibration resistant (10-55Hz,1.5mm double amplitude X/Y/Z 2h each), shock resistant (1000m/s² X/Y/Z 10 times each)
8 Environmental adaptability: Operating temp -40°C to70°C (no icing/condensation), storage temp -40°C to85°C; humidity 35%-95%
9 Additional features: Yellow LED indicator, modular design for customization, compatible with 200mA max load (32VDC max)
10 Precision: Voltage influence ±1% of sensing distance (±15% rated range); temp influence ±10% (-25°C to70°C) or ±15% (-40°C to-25°C)

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect metal workpieces (automotive parts, mechanical components) to trigger process steps
2 Conveyor systems: Count metal items or stop conveyors when workpieces are missing
3 Packaging machinery: Position metal containers (cans, boxes) for accurate filling/sealing
4 Machine tools: Verify tool position or workpiece clamping status for safe machining
5 Material handling: Identify metal pallets/bins on AGVs/forklifts for efficient loading/unloading
6 Food processing: Detect stainless steel containers (SUS303 compatible) in hygiene flows
7 Automated storage: Confirm metal parts in bins before retrieval to avoid empty picks
8 Automotive manufacturing: Detect metal components (bolts, panels) during assembly to maintain quality

注意事项 PRECAUTIONS

1 Safety: Do not apply AC voltage to DC models; avoid load short-circuits (ensure correct polarity)
2 Correct use: Allow 100ms power reset time; maintain clearance from surrounding metal
3 Mutual interference: Keep 300mm face-to-face distance between non-shielded M30 short barrel sensors
4 Wiring: Extend cables up to max 200m (tractable force ≤50N); use insulated transformers
5 Mounting: Do not strike with hammer; tighten M30 nut to ≤180N·m (use washer)
6 Maintenance: Check mounting stability, wiring, dirt on sensing surface, temp, and LED status periodically
7 Environment: Do not use underwater/chemical gas environments; avoid flammable gases
8 Load handling: Connect high inrush current loads (lamps, motors) via relay
E2A-M30KN20-WP-C1 2M实物图

E2A-M30KN20-WP-C1 2M

价格:849.51

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐