领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-S08LN04-M5-C2实物图
E2A-S08LN04-M5-C2商品缩略图

E2A-S08LN04-M5-C2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:810.61价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-S08LN04-M5-C2
商品编号
C7177512
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), model: E2A-S08LN04-M5-C2
2 Cylindrical proximity sensor with M8 stainless steel case
3 Non-shielded design, long barrel length
4 Sensing distance: 4mm (±10% tolerance)
5 Connection type: M8 3-pole connector
6 Output: DC 3-wire NPN open collector, normally closed (NC) mode
7 Sensing target: Ferrous metal (sensing distance decreases for non-ferrous metals)
8 Response frequency: 1000 Hz (typical for M8 non-shielded models)
9 Protection circuits: Power reverse polarity protection, surge suppressor, short-circuit protection
10 IP67 waterproof rating (IEC60529 standard)
11 Operating temperature range: -40°C to 70°C (no icing/condensation); storage: -40°C to 85°C
12 Material details: Case (stainless steel), sensing surface (PBT), cable (PVC), clamping nut (brass-nickel plated)
13 Modular construction allows easy customization
14 Sensing distance is approximately 1.5-2 times larger than conventional OMRON sensors
15 Full range of standard sizes available (M8/M12/M18/M30; long/short barrels)

使用场景 APPLICATIONS

1 Industrial assembly lines: Detecting presence/absence of small metal workpieces (e.g., bolts, nuts, metal panels) on conveyor belts
2 Machine tool applications: Monitoring position of metal tools or workpieces to ensure proper alignment
3 Packaging machinery: Counting metal components (like screws) or verifying presence of metal parts in packages
4 Automotive manufacturing: Sensing metal parts during assembly (e.g., detecting engine components or body panels)
5 Material handling systems: Identifying metal bins/containers in warehouses or distribution centers
6 Electronic component production: Detecting metal leads or parts in circuit board assembly processes

注意事项 PRECAUTIONS

1 Power supply: Use DC12-24VDC (ripple max 10%); do not apply AC voltage to DC models. Avoid excessive voltage (rated range 10-32VDC)
2 Load handling: Do not short-circuit the load; max load current is 200mA (reduce to100mA if temp is -40~-25°C and voltage30~32VDC). Use relays for loads with large inrush current (e.g., lamps, motors)
3 Wiring: Ensure correct wiring (brown=+V, black=output, blue=0V). Keep cables away from high-tension lines; use metal conduit if necessary. Cable extension should not exceed200m; do not apply tractive force over50N
4 Mounting: Do not hit the sensor with a hammer during installation. Tighten M8 stainless steel nuts to max9N·m (use washer with nut). Maintain mutual interference distances: for M8 non-shielded models, side-by-side distance≥80mm, face-to-face distance≥60mm
5 Environment: Do not expose to flammable/explosive gases or strong acid/alkaline chemical gases. Do not use underwater or in continuous rain (IP67 is for temporary immersion)
6 Maintenance: Periodically check mounting (looseness), wiring connections, sensor surface (clean metal dust), and indicator light operation. Do not disassemble or modify the sensor
7 Power off: Turn off the load before powering off the sensor to avoid pulse signal output
E2A-S08LN04-M5-C2实物图

E2A-S08LN04-M5-C2

价格:810.61

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐