领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2B-M12LN08-WP-C2 5M实物图
E2B-M12LN08-WP-C2 5M商品缩略图

E2B-M12LN08-WP-C2 5M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:238.87价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2B-M12LN08-WP-C2 5M
商品编号
C7177528
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: E2B-M12LN08-WP-C2 5M (OMRON E2B series cylindrical proximity sensor)
2 Size: M12 (brass-nickel plated case)
3 Sensing type: Unshielded, double sensing distance (8mm ±10%), setting distance range 0 to 6.4mm
4 Body type: Long body
5 Connection: Pre-wired with 5m PVC cable (4mm diameter, conductor cross-section 0.141mm²)
6 Output: NPN open collector, NC (normally closed) operation mode
7 Environmental protection: IP67 water resistance, oil-mist environment resistant (tested with high concentration oil mist)
8 Indicator: 360° visible yellow LED (easy status check from any direction)
9 Operating conditions: Temperature range -25°C to 70°C, humidity range 35-95% (no condensation/icing)
10 Protection circuits: Output reverse polarity, power source reverse polarity, surge suppressor, short-circuit protection
11 Materials: Sensing surface PBT, clamping nut brass-nickel plated, toothed washer zinc-plated iron

使用场景 APPLICATIONS

1 Industrial manufacturing lines: Detect presence/absence of metal parts (e.g., automotive components, electronic connectors) on conveyor belts
2 Packaging equipment: Verify proper positioning of metal packaging materials (cans, aluminum foil containers)
3 Automated assembly systems: Confirm metal fasteners (screws, bolts) are correctly installed before robot proceeds
4 CNC machine tools: Detect workpiece presence or tool change completion for safe operation
5 Material handling systems: Check alignment of metal pallets/bins in automated warehouses
6 Printing machinery: Detect metal plates/rollers to maintain correct processing position

注意事项 PRECAUTIONS

1 Do not use with AC power supply (risk of explosion; use 10-30VDC only)
2 Avoid short-circuiting the load; load current must not exceed 200mA
3 Wiring: Follow correct pinout (brown=power positive, blue=power negative, black=output signal)
4 Mounting: Maintain clearances from surrounding metal (M12 unshielded double distance specs: l=15mm, d=40mm, D=15mm, m=20mm, n=40mm)
5 Power-on: Allow 100ms reset time after power supply; supply sensor power first if separate from load
6 Environment: Do not expose to flammable/explosive gases; avoid continuous water immersion
7 Maintenance: Inspect for loose mounting, damaged wiring, metal dust accumulation, abnormal temperature
8 Do not disassemble, repair or modify the sensor (may cause damage or safety risks)
E2B-M12LN08-WP-C2 5M实物图

E2B-M12LN08-WP-C2 5M

价格:238.87

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐