领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M18LN16-WP-C1 5M实物图
E2A-M18LN16-WP-C1 5M商品缩略图

E2A-M18LN16-WP-C1 5M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:775.66价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M18LN16-WP-C1 5M
商品编号
C7177477
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: E2A-M18LN16-WP-C1 5M (OMRON cylindrical proximity sensor)
2 Type: Non-shielded, long barrel, pre-wired with 5m PVC cable
3 Sensing distance: 16mm ±10% (standard target: mild steel ST37, 48×48×1mm)
4 Power supply: 12-24VDC (operating range:10-32VDC, ripple ≤10% p-p)
5 Response frequency: 400Hz (typical, under standard measurement conditions)
6 Output: NPN open collector, normally open (NO) operation mode
7 Load capacity: 200mA max (32VDC max), residual voltage ≤2V (200mA load, 2m cable)
8 Protection circuits: Output reverse polarity protection, power source reverse polarity protection, surge suppressor, short-circuit protection
9 Environmental resistance: IP67 (IEC60529), operating temp -40°C to70°C, storage temp -40°C to85°C (no icing/condensation), humidity 35-95% (operating/storage)
10 Material: Case (brass-nickel plated), sensing surface (PBT), cable (PVC), clamping nuts (brass-nickel plated)
11 Indicator: Yellow LED operation indicator (shows sensor status)
12 Modular design: Supports customization for specific application needs

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metal parts (e.g., automotive components, electronic parts) during production processes
2 Packaging machinery: Count metal-packaged products or detect positioning of metal packaging materials
3 Material handling systems: Identify presence of metal workpieces on conveyors or in storage hoppers
4 Machine tools: Accurately position metal components in CNC machines, lathes, or milling equipment
5 Automated storage systems: Detect metal bins or pallets for inventory tracking and management
6 Food processing equipment: Detect stainless steel parts (e.g., containers, tools) in food-grade production lines (ensure compliance with relevant food safety standards)
7 Textile machinery: Detect metal parts in weaving or spinning equipment to prevent damage to machinery

注意事项 PRECAUTIONS

1 Power supply: Do not apply AC voltage (100-240VAC) to DC models; ensure input voltage is within 10-32VDC range
2 Load protection: Avoid short-circuiting the load; for inrush current loads (e.g., lamps, motors), connect via a relay to protect the sensor
3 Wiring: Follow correct wiring (brown: +V, black: output, blue: 0V); avoid high-tension lines nearby (use metal conduit if necessary); cable extension should not exceed 200m; tractive force on cable ≤50N
4 Mounting: Do not hit with a hammer during installation; do not over-tighten nuts (use washers); maintain clearance from surrounding metal (non-shielded M18: l=22mm, m=48mm, d=70mm, D=22mm, n=70mm)
5 Mutual interference: Maintain minimum distances when installing multiple sensors (non-shielded M18: side-by-side A=200mm, face-to-face B=120mm)
6 Environment: Do not use underwater or in rainy conditions; avoid flammable/explosive gas environments; avoid strong alkaline/acid chemical gases
7 Maintenance: Periodically check for mounting stability, loose wiring, dust/metal powder accumulation, abnormal temperatures, and indicator status; do not disassemble or modify the sensor
8 Power management: Sensor is ready to operate within 100ms after power-on; if separate power supplies are used for sensor and load, supply power to sensor first; turn off load before sensor power to avoid pulse output on power-off
E2A-M18LN16-WP-C1 5M实物图

E2A-M18LN16-WP-C1 5M

价格:775.66

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐