领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M12KS04-WP-C2 2M实物图
E2A-M12KS04-WP-C2 2M商品缩略图

E2A-M12KS04-WP-C2 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:633.05价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M12KS04-WP-C2 2M
商品编号
C7177467
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: E2A-M12KS04-WP-C2 2M, M12 cylindrical shielded proximity sensor
2 Sensing parameters: 4mm sensing distance (±10% tolerance), standard target is mild steel ST37 (12×12×1mm)
3 Output & connection: DC 3-wire NPN open collector output, NC operation mode, pre-wired PVC cable (2m length, 4-dia. round cable with 3 conductors of 0.3mm² cross-section)
4 Mechanical specs: Brass-nickel plated body, clamping nuts included, thread length 34mm (overall length approx.50.3mm), IP67 protection rating
5 Performance: Response frequency up to1000Hz (shielded M12 type), operating temperature range -40°C to70°C (no icing/condensation), storage temperature -40°C to85°C
6 Protection & durability: Equipped with power reverse polarity protection, surge suppressor, short-circuit protection; vibration resistance (10-55Hz,1.5mm double amplitude for2h each X/Y/Z axis), shock resistance (1000m/s²,10 times each X/Y/Z axis)
7 Series advantages: Modular construction simplifies customization, wide range of sizes available for different application needs

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of ferrous metal workpieces (e.g., automotive components, electronic parts) to control assembly steps
2 Packaging machinery: Monitor position of metal packaging materials or parts to trigger sealing, cutting, or labeling operations
3 Conveyor systems: Verify metal items are correctly positioned on conveyors before transferring to next process station
4 Machine tool applications: Detect tool presence in CNC machines or lathes to ensure safe and accurate operation
5 Material handling equipment: Check metal parts are loaded/unloaded properly in robotic arms or automated storage systems

注意事项 PRECAUTIONS

1 Power supply: Use 12-24VDC (10-32VDC allowed) with max10% ripple; do not apply AC voltage as it may damage the sensor
2 Load management: Max load current is200mA (reduce to100mA if operating at -40°C to-25°C with30-32VDC); avoid short-circuiting the load
3 Wiring: Follow correct wiring (brown: +V, blue:0V, black: output); keep cable away from high-tension lines; if extending cable, total length should not exceed200m; do not pull the cable with force over50N
4 Mounting: Maintain required clearances from surrounding metal (refer to mutual interference table for shielded M12 type); do not hammer the sensor during installation; tighten nuts with30N·m torque (M12 brass type) and use washers
5 Environment: Do not use underwater or in areas with strong acid/alkaline gases; avoid flammable/explosive gas environments; ensure no icing or condensation during operation
6 Maintenance: Periodically inspect for loose wiring, mounting position shifts, metal powder/dust accumulation; do not disassemble or modify the sensor
E2A-M12KS04-WP-C2 2M实物图

E2A-M12KS04-WP-C2 2M

价格:633.05

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐