领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M12KN08-WP-C2 2M实物图
E2A-M12KN08-WP-C2 2M商品缩略图

E2A-M12KN08-WP-C2 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:633.05价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M12KN08-WP-C2 2M
商品编号
C7177462
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Non-shielded cylindrical proximity sensor (model E2A-M12KN08-WP-C2 2M) with M12×1 brass-nickel plated body, designed for detecting ferrous metal targets.
2 Sensing distance of 8mm ±10% (standard target:24×24×1mm mild steel), setting distance range of 0 to6.4mm, ensuring precise and reliable detection.
3 Pre-wired PVC cable (2m length,3 conductors with 0.3mm² cross-section), IP67 protection rating for excellent dust and water resistance in harsh industrial environments.
4 Fast response frequency up to800Hz, suitable for high-speed detection scenarios in automated production lines.
5 Equipped with multiple protection circuits: power reverse polarity protection, surge suppression, and short-circuit protection, enhancing operational durability and stability.
6 NPN open collector output (NC operation mode), compatible with12-24VDC power supply (10-32VDC operating range), low current consumption (≤10mA), and maximum load current of200mA (32VDC max).
7 Modular construction with two clamping nuts for easy installation; yellow LED indicator provides intuitive real-time status monitoring.

使用场景 APPLICATIONS

1 Automated assembly lines: Detect presence/absence of metal components (e.g., screws, gears, brackets) to ensure correct part installation steps.
2 Conveyor belt systems: Monitor flow of metal workpieces, triggering actions like stopping the belt when parts are missing or positioning them accurately for subsequent processes.
3 Packaging machinery: Check if metal packaging materials (e.g., tin cans, aluminum foil containers) are properly placed before sealing or labeling operations.
4 Machine tool applications: Detect workpiece position on lathes or milling machines to initiate machining operations or prevent tool-fixture collisions.
5 Material handling equipment: Verify presence of metal pallets or bins in automated warehouses, enabling safe and efficient transfer of goods.
6 Metal part counting: Count small metal items (e.g., bolts, washers) passing through a detection point in manufacturing lines to maintain production quantity accuracy.

注意事项 PRECAUTIONS

1 Power supply: Do not apply AC voltage or exceed the32VDC maximum operating voltage; ensure ripple voltage (p-p) is ≤10% to avoid sensor damage or malfunction.
2 Load handling: Avoid short-circuiting the output terminal; for loads with large inrush current (e.g., lamps, motors), connect via a relay to protect the sensor.
3 Wiring: Keep the sensor cable away from high-tension lines; if necessary, route through an independent metal conduit. Do not extend the cable beyond200m; avoid applying tractive force over50N to the cable.
4 Mounting: Do not strike the sensor with a hammer during installation; tighten M12 clamping nuts to30N·m using a washer to prevent water ingress or structural damage. Maintain required clearances from surrounding metal (refer to mutual interference guidelines for non-shielded M12 models).
5 Environment: Do not use underwater or in environments with strong acid/alkaline gases; ensure operating temperature ranges from-40°C to70°C (storage:-40°C to85°C) without condensation or icing.
6 Maintenance: Periodically inspect for loose mounting, damaged cables, metal dust accumulation, and LED indicator status. Do not disassemble the sensor as it may void warranty and cause failure.
E2A-M12KN08-WP-C2 2M实物图

E2A-M12KN08-WP-C2 2M

价格:633.05

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐