领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M12KN08-M1-B2实物图
E2A-M12KN08-M1-B2商品缩略图

E2A-M12KN08-M1-B2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:650.96价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M12KN08-M1-B2
商品编号
C7177459
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and model: OMRON E2A-M12KN08-M1-B2 cylindrical proximity sensor
2 Core performance: Sensing distance approximately 1.5-2 times larger than conventional OMRON proximity sensors, effectively reducing workpiece collision issues
3 Model-specific parameters: M12 size, non-shielded design, standard barrel length, 8mm sensing distance (±10% tolerance)
4 Electrical characteristics: DC 3-wire PNP open collector output, normally closed (NC) operation mode, power supply range of 10-32VDC (rated at12-24VDC), max current consumption of10mA, max load current of200mA, residual voltage ≤2V
5 Response & target: Standard target is 24×24×1mm mild steel ST37, response frequency up to800Hz (under specified conditions)
6 Environmental resistance: IP67 protection rating (dust and water resistant), operating temperature range of -40°C to70°C (no icing/condensation), storage temperature range of-40°C to85°C
7 Mechanical durability: Vibration resistance (10-55Hz,1.5mm double amplitude for2hours each in X/Y/Z directions), shock resistance (1000m/s² for10times each in X/Y/Z directions)
8 Construction details: Case made of brass-nickel plated material, sensing surface of PBT, clamping nut of brass-nickel plated, M12 4-pin connector for quick installation
9 Additional features: Modular construction supports customization, built-in yellow LED operation indicator for real-time status monitoring

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/position of metal parts (e.g., screws, gears, electronic components) to trigger assembly steps or stop operations if parts are missing
2 Conveyor belt systems: Monitor presence of packages or materials on belts to control speed, sort items, or prevent jams
3 Packaging machinery: Verify correct positioning of metal cans, caps, or packaging materials before sealing/labeling
4 Machine tools: Detect tool position or workpiece presence to ensure safe and accurate machining
5 Automotive manufacturing: Check presence of automotive parts (e.g., bolts, panels) in production lines for quality control
6 Robotics: Assist robotic arms in detecting workpiece presence/position for precise picking/placement tasks
7 Printing equipment: Detect paper or metal foil presence to avoid blank printing or machine damage
8 Food processing (dry/semi-wet environments): Detect metal containers or parts in processing lines (avoid direct contact with corrosive substances)
9 Material handling: Ensure proper loading/unloading of metal items in warehouses or distribution centers

注意事项 PRECAUTIONS

1 Safety Precautions:
2 Do not apply AC voltage (100-240VAC) to DC models; avoid excessive voltage to prevent sensor damage
3 Avoid load short circuits (sensor has short-circuit protection, but correct polarity/voltage range is required)
4 Do not use in flammable/explosive gas environments
5 Do not disassemble, repair, or modify the sensor
6 Correct Use:
7 Allow 100ms power reset time after turning on; supply power to sensor before load if separate sources are used
8 Maintain specified clearances from surrounding metal to avoid malfunction
9 Turn off load before powering off sensor to prevent pulse signal output
10 Use insulated DC power transformer (not auto-transformer)
11 Maintain minimum distances between multiple sensors (non-shielded M12 short barrel:120mm face-to-face,100mm side-by-side)
12 Wiring:
13 Keep cables away from high-tension lines; use metal conduit if needed
14 Extend cables up to200m max; do not exceed50N tractive force
15 Mounting:
16 Do not strike with hammer during installation (risk of damage/water resistance loss)
17 Use washer with clamping nut; max torque for M12:30N·m
18 Maintenance:
19 Periodically check mounting position, wiring, metal dust, ambient temp, and LED status
20 Do not use underwater/outdoors in rain (IP67 is water-resistant, not waterproof)
21 Avoid strong alkaline/acid gases (e.g., nitric acid) to prevent corrosion
22 Use relay for loads with large inrush current (lamps/motors)
E2A-M12KN08-M1-B2实物图

E2A-M12KN08-M1-B2

价格:650.96

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐