领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M12KS04-M1-C3实物图
E2A-M12KS04-M1-C3商品缩略图

E2A-M12KS04-M1-C3

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:887.88价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M12KS04-M1-C3
商品编号
C7177463
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Shielded M12 cylindrical proximity sensor with brass-nickel plated housing
2 Sensing distance: 4mm ±10% (shielded type), suitable for detecting ferrous metal targets
3 Connection: M12 4-pin connector for quick installation and replacement
4 Output configuration: NPN open collector, normally open (NO) operation mode
5 Power supply: 12-24VDC (operating range:10-32VDC, ripple ≤10% p-p)
6 Load capacity: Max 200mA at 32VDC max; residual voltage ≤2V
7 Multiple protection functions: Power reverse polarity protection, surge suppression, short-circuit protection, output reverse polarity protection
8 Environmental resistance: IP67 waterproof and dustproof rating; operating temperature range -40°C to70°C, storage temperature range -40°C to85°C
9 Durable materials: Sensing surface made of PBT, clamping nut brass-nickel plated

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metal components (e.g., screws, gears, panels) to ensure correct assembly sequences
2 Packaging machinery: Count metal items passing through the line or detect metal inserts in packaging materials
3 Material handling systems: Position metal workpieces on conveyors or robotic arms for precise picking and placing operations
4 Automotive manufacturing: Identify metal parts (e.g., body parts, bolts) to trigger subsequent production processes
5 Machine tools: Detect tool presence or workpiece position to prevent collisions and ensure accurate machining

注意事项 PRECAUTIONS

1 Power supply: Do not apply AC voltage to DC models; avoid voltage exceeding the rated range (10-32VDC)
2 Wiring: Keep sensor cables away from high-tension lines; use independent metal conduit if necessary to prevent interference; do not extend cables beyond 200m; do not apply tractive force over 50N to cables
3 Mounting: Do not strike the sensor with a hammer during installation; tighten the clamping nut with appropriate torque (30N·m for M12) using a washer; maintain required clearances from surrounding metal to avoid mutual interference
4 Maintenance: Regularly check for loose wiring, sensor displacement, and metal dust accumulation; do not disassemble or modify the sensor
5 Environment: Do not use underwater or in flammable/explosive gas environments; avoid exposure to strong alkaline or acid gases; when using at -40°C to-25°C with 30-32VDC, limit load current to max100mA
6 Load: Do not short-circuit the load; connect loads with large inrush current (e.g., lamps, motors) via a relay
E2A-M12KS04-M1-C3实物图

E2A-M12KS04-M1-C3

价格:887.88

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐